Isolated Through Hole DC / DC Converters:
Leiti 9 861 toodetLeidke poest Farnell Eesti suur valik tooteid Isolated Through Hole DC / DC Converters. Meil on suur valik Isolated Through Hole DC / DC Converters, sealhulgas uusi ja populaarsemaid tooteid maailma tipptootjatelt, sealhulgas: Traco Power, Xp Power, Cui, Recom Power & Murata Power Solutions
Kuva
Ostja
Insener
Tootja
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 3
Output Current - Output 3
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Filtrit (filtreid) pole rakendatud
0 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 42,790 € 5+ 41,510 € 10+ 40,220 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ 34,430 € 5+ 33,320 € 10+ 32,700 € | Min: 1 / Mitu: 1 | ITE | - | Eighth Brick | 1:1 | - | 500W | - | 1 Output | - | 10.2V | 49A | - | - | - | - | - | - | - | - | - | Regulated | - | - | - | 50V | Fixed | Through Hole | 22.86mm | 14.5mm | 58.42mm | 45V | 56V | CY Series | ||||
Each | 1+ 67,850 € 5+ 66,490 € 10+ 65,140 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 4:1 | - | 40W | - | 1 Output | - | 12V | 3.35A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
Each | 1+ 41,140 € 5+ 39,910 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ 16,050 € 5+ 15,560 € 10+ 15,080 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 5W | - | 1 Output | - | 24V | 208mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||
Each | 1+ 14,420 € | Min: 1 / Mitu: 1 | - | - | SIP | 2:1 | - | 9W | - | 2 Output | - | 5V | 800mA | - | - | - | - | -5V | - | - | 800mA | - | - | - | 1.5kV | - | 48V | Fixed | - | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ 56,420 € 5+ 55,290 € | Min: 1 / Mitu: 1 | Railway | - | DIP | 4:1 | - | 30W | - | 1 Output | - | 5.1V | 6A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 13,660 € 5+ 13,240 € | Min: 1 / Mitu: 1 | ITE | - | SIP | 4:1 | - | 3W | - | 1 Output | - | 3.3V | 700mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ 42,780 € 5+ 41,500 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 2 Output | - | 15V | 1A | - | - | - | - | -15V | - | - | 1A | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ 137,540 € 5+ 134,790 € 10+ 132,040 € | Min: 1 / Mitu: 1 | Railway | - | Half Brick | 2:1 | - | 150W | - | 1 Output | - | 24V | 6.5A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ 20,430 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 4:1 | - | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 110V | Fixed | - | 20.3mm | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ 78,560 € | Min: 1 / Mitu: 1 | - | - | Quarter Brick | 2.5:1 | - | 75W | - | 1 Output | - | 5V | 15A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 300V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | |||||
Each | 1+ 30,330 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 6W | - | 1 Output | - | 15V | 400mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 62,120 € 5+ 60,880 € 10+ 59,640 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | - | - | - | -12V | - | - | 1.25A | - | - | - | 1.5kV | - | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ 15,470 € 5+ 15,160 € 10+ 14,850 € | Min: 1 / Mitu: 1 | ITE | - | SIP | 2:1 | - | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ 107,360 € | Min: 1 / Mitu: 1 | ITE | - | Half Brick | 2:1 | - | 350W | - | 1 Output | - | 48V | 7.3A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 24V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ 96,060 € | Min: 1 / Mitu: 1 | Railway | - | Quarter Brick | 12:1 | - | 60W | - | 1 Output | - | 24V | 2.5A | - | - | - | - | - | - | - | - | - | - | - | 3kV | - | 110V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ 26,320 € 5+ 24,080 € 10+ 23,690 € 50+ 23,180 € 100+ 22,210 € | Min: 1 / Mitu: 1 | ITE | - | Sixteenth Brick, DOSA | 4:1 | - | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed | Through Hole | 22.9mm | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD006A0A Series | |||||
Each | 1+ 35,660 € 5+ 35,150 € 10+ 34,640 € 50+ 34,130 € | Min: 1 / Mitu: 1 | ITE | - | Eighth Brick, DOSA | 4:1 | - | 120W | - | 1 Output | - | 12V | 10A | - | - | - | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed, Adjustable | Through Hole | 22.8mm | 12.7mm | 58.4mm | 18V | 75V | Hammerhead EHHD010A0B Series | |||||
Each | 1+ 35,390 € 5+ 34,320 € 10+ 33,260 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ 268,520 € | Min: 1 / Mitu: 1 | ITE | - | Full Brick | 2:1 | - | 750W | - | 1 Output | - | 15V | 50A | - | - | - | - | - | - | - | - | - | Regulated | - | 3kV | - | 300V | Fixed, Adjustable | Through Hole | 61mm | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ 15,160 € 5+ 14,710 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 4W | - | 1 Output | - | 9V | 444mA | - | - | - | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ 118,860 € | Min: 1 / Mitu: 1 | ITE | - | Quarter Brick | 16:1 | - | 150W | - | 1 Output | - | 54V | 2.8A | - | - | - | - | - | - | - | - | - | Regulated | - | 4.242kV | - | 110V | Fixed | - | 39mm | 12.7mm | 60.6mm | 14.4V | 170V | RPA150Q-RUW Series | |||||
Each | 1+ 10,740 € 5+ 10,530 € 10+ 10,310 € | Min: 1 / Mitu: 1 | - | - | SIP | 2:1 | - | 9W | - | 2 Output | - | 12V | 375mA | - | - | - | - | -12V | - | - | 375mA | - | - | - | 1.5kV | - | 48V | Fixed | - | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ 72,290 € 5+ 65,060 € 10+ 63,760 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | - | - | - | -12V | - | - | 1.25A | - | - | - | 1.5kV | - | 12V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series |