UWE Series Isolated Through Hole DC / DC Converters:
Leiti 15 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 46,780 € 5+ 46,060 € | Min: 1 / Mitu: 1 | ITE | Eighth Brick | 4:1 | 100W | 1 Output | 5V | 20A | - | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 12.7mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 65,120 € 5+ 64,730 € 10+ 64,330 € | Min: 1 / Mitu: 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 12V | Fixed | Through Hole | 58.4mm | 12.7mm | 22.9mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 78,450 € 5+ 77,810 € 10+ 77,170 € | Min: 1 / Mitu: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | 1.5kV | 12V | Fixed, Adjustable | Through Hole | 22.9mm | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 68,310 € 5+ 67,760 € 10+ 67,190 € | Min: 1 / Mitu: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 1.5kV | 12V | Fixed | Through Hole | 22.9mm | 9.7mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 78,450 € 5+ 77,810 € 10+ 77,170 € | Min: 1 / Mitu: 1 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 15V | 5A | - | 1.5kV | 12V | Fixed, Adjustable | Through Hole | 22.9mm | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 47,500 € 5+ 47,120 € 10+ 46,720 € | Min: 1 / Mitu: 1 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 9.91mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 63,300 € 5+ 62,780 € 10+ 62,260 € | Min: 1 / Mitu: 1 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 12.8mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 70,720 € 5+ 66,630 € 10+ 66,080 € | Min: 1 / Mitu: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 24V | 3A | - | 1.5kV | 12V | Fixed, Adjustable | Through Hole | 22.9mm | 9.91mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 49,100 € 5+ 48,720 € 10+ 48,320 € | Min: 1 / Mitu: 1 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 12.7mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 76,320 € 5+ 75,700 € 10+ 75,070 € | Min: 1 / Mitu: 1 | ITE | Eighth Brick | 4:1 | 72W | 1 Output | 12V | 6A | - | 1.5kV | 12V | Fixed | Through Hole | 22.9mm | 12.8mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 74,180 € 5+ 73,580 € 10+ 72,970 € | Min: 1 / Mitu: 1 | ITE | Eighth Brick | - | 75W | 1 Output | 15V | 5A | Regulated | 2.25kV | 48V | Fixed, Adjustable | Through Hole | 22.9mm | 12.8mm | 58.4mm | 18V | 75V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 126+ 60,260 € | Min: 126 / Mitu: 126 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 24V | 5A | - | 2.25kV | 12V | Fixed, Adjustable | - | 22.9mm | 13.2mm | 58.4mm | 9V | 36V | UWE Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 65,680 € | Min: 1 / Mitu: 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | - | 2.25kV | 12V | Fixed | Through Hole | 58.4mm | 9.91mm | 22.9mm | 9V | 36V | UWE Series | ||||
Each | 1+ 67,390 € 5+ 66,850 € 10+ 59,170 € | Min: 1 / Mitu: 1 | ITE | Eighth Brick | 4:1 | 75W | 1 Output | 5V | 15A | - | 1.5kV | 12V | Fixed, Adjustable | Through Hole | 22.9mm | 9.91mm | 58.4mm | 9V | 36V | UWE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 74,600 € 5+ 72,710 € 10+ 59,220 € | Min: 1 / Mitu: 1 | ITE | Eighth Brick | 4:1 | 120W | 1 Output | 5V | 24A | - | 2.25kV | 12V | Fixed, Adjustable | - | 22.9mm | 13.2mm | 58.4mm | 9V | 36V | UWE Series |