TMR 6 Series Isolated Through Hole DC / DC Converters:
Leiti 22 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,010 € 10+ 21,800 € 25+ 21,330 € 50+ 20,980 € 100+ 20,640 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ 21,870 € 10+ 20,720 € 25+ 20,280 € 50+ 19,950 € 100+ 19,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ 21,870 € 10+ 20,720 € 25+ 20,280 € 50+ 19,950 € 100+ 19,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ 23,700 € 10+ 22,450 € 25+ 21,970 € 50+ 21,610 € 100+ 21,260 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ 22,530 € 10+ 21,340 € 25+ 20,890 € 50+ 20,550 € 100+ 20,210 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ 21,960 € 10+ 20,800 € 25+ 20,360 € 50+ 20,030 € 100+ 19,700 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ 22,620 € 10+ 21,420 € 25+ 20,970 € 50+ 20,630 € 100+ 20,290 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ 23,010 € 10+ 21,800 € 25+ 21,330 € 50+ 20,980 € 100+ 20,640 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ 23,010 € 10+ 21,800 € 25+ 21,330 € 50+ 20,980 € 100+ 20,640 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ 21,870 € 10+ 20,720 € 25+ 20,280 € 50+ 19,950 € 100+ 19,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ 23,010 € 10+ 21,800 € 25+ 21,330 € 50+ 20,980 € 100+ 20,640 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ 23,010 € 10+ 21,800 € 25+ 21,330 € 50+ 20,980 € 100+ 20,640 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ 23,010 € 10+ 21,800 € 25+ 21,330 € 50+ 20,980 € 100+ 20,640 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ 20,330 € 10+ 17,610 € 25+ 17,240 € 50+ 16,960 € 100+ 16,680 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ 23,100 € 10+ 21,880 € 25+ 21,410 € 50+ 21,060 € 100+ 20,720 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ 21,870 € 10+ 20,720 € 25+ 20,280 € 50+ 19,950 € 100+ 19,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ 21,870 € 10+ 20,720 € 25+ 20,280 € 50+ 19,950 € 100+ 19,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 660mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ 21,870 € 10+ 20,720 € 25+ 20,280 € 50+ 19,950 € 100+ 19,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 18V | TMR 6 Series | |||||
Each | 1+ 21,870 € 10+ 20,720 € 25+ 20,280 € 50+ 19,950 € 100+ 19,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 18V | 36V | TMR 6 Series | |||||
Each | 1+ 21,870 € 10+ 20,720 € 25+ 20,280 € 50+ 19,950 € 100+ 19,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 36V | 75V | TMR 6 Series | |||||
Each | 10+ 22,280 € | Min: 10 / Mitu: 10 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
Each | 1+ 21,870 € 10+ 20,720 € 25+ 20,280 € 50+ 19,950 € 100+ 19,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series |