THN 20UIR Series Isolated Through Hole DC / DC Converters:
Leiti 12 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 79,070 € 5+ 76,200 € 10+ 73,330 € 50+ 62,850 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 15VDC | 667mA | -15VDC | 667mA | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||||
Each | 1+ 70,810 € 5+ 68,260 € 10+ 65,710 € 50+ 56,330 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 24VDC | 835mA | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||||
Each | 1+ 82,010 € 5+ 78,430 € 10+ 74,850 € 50+ 64,220 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 5.1VDC | 4A | - | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14VDC | 160VDC | THN 20UIR Series | |||||
Each | 1+ 79,070 € 5+ 76,200 € 10+ 73,330 € 50+ 62,850 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 12VDC | 833mA | -12VDC | 833mA | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||||
Each | 1+ 75,460 € 5+ 72,730 € 10+ 70,000 € 50+ 60,000 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 12VDC | 1.67A | - | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14VDC | 160VDC | THN 20UIR Series | |||||
Each | 1+ 75,460 € 5+ 72,730 € 10+ 70,000 € 50+ 60,000 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 24VDC | 835mA | - | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14VDC | 160VDC | THN 20UIR Series | |||||
Each | 1+ 76,980 € 5+ 74,190 € 10+ 71,390 € 50+ 61,200 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 5.1VDC | 4A | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||||
Each | 1+ 70,810 € 5+ 68,260 € 10+ 65,710 € 50+ 56,330 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 15VDC | 1.33A | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||||
Each | 1+ 84,290 € 5+ 80,620 € 10+ 76,950 € 50+ 66,030 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 12VDC | 833mA | -12VDC | 833mA | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14VDC | 160VDC | THN 20UIR Series | |||||
Each | 1+ 70,810 € 5+ 68,260 € 10+ 65,710 € 50+ 56,330 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 12VDC | 1.67A | - | - | 3kV | 36V | Fixed | 26.5mm | 18.7mm | 25.4mm | 9V | 75V | THN 20UIR Series | |||||
Each | 1+ 84,290 € 5+ 80,620 € 10+ 76,950 € 50+ 66,030 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 2 Output | 15VDC | 667mA | -15VDC | 667mA | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14VDC | 160VDC | THN 20UIR Series | |||||
Each | 1+ 75,460 € 5+ 72,730 € 10+ 70,000 € 50+ 60,000 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | DIP | 12:1 | 20W | 1 Output | 15VDC | 1.33A | - | - | 3kV | 72V | Fixed | 26.5mm | 18.7mm | 25.4mm | 14VDC | 160VDC | THN 20UIR Series |