TEN 3 Series Isolated Through Hole DC / DC Converters:
Leiti 15 toodetTEN 3 Series Isolated Through Hole DC / DC Converters
The TEN 3 series of DC/DC converters, comprising 28 models, has been designed for a wide range of applications in industrial and communication systems. High efficiency allows an operating temperature range of -40°C to +85°C. Other features of these converters are internal filtering according to EN 55022-A and FCC, level A. Full SMD-design guarantees a high reliability of this product.
- Wide 2:1 input range
- Full SMD-design
- Short circuit protection
- I/O isolation 1'500 VDC
- Extended operating temperature range ?40°C to 85°C
- High efficiency up to 84%
- Input filter to meet EN 55022, Class A and FCC, level A without external components
- High reliability, MTBF >1.1 Mio. H
- 24-pin DIP with industry standard pinout
- Applications: Wide range of applications in industrial and communication systems
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,900 € 10+ 18,190 € 25+ 17,800 € 50+ 17,510 € 100+ 17,220 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ 19,320 € 10+ 17,660 € 25+ 17,280 € 50+ 17,000 € 100+ 16,720 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ 18,760 € 10+ 17,230 € 25+ 16,860 € 50+ 16,580 € 100+ 16,320 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ 19,320 € 10+ 17,660 € 25+ 17,280 € 50+ 17,000 € 100+ 16,720 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ 18,210 € 10+ 16,730 € 25+ 16,370 € 50+ 16,100 € 100+ 15,840 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.2mm | 32mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ 18,210 € 10+ 16,730 € 25+ 16,370 € 50+ 16,100 € 100+ 15,840 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ 19,320 € 10+ 17,660 € 25+ 17,280 € 50+ 17,000 € 100+ 16,720 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ 19,320 € 10+ 17,660 € 25+ 17,280 € 50+ 17,000 € 100+ 16,720 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ 18,280 € 10+ 16,790 € 25+ 16,430 € 50+ 16,160 € 100+ 15,900 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ 19,320 € 10+ 17,660 € 25+ 17,280 € 50+ 17,000 € 100+ 16,720 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ 18,210 € 10+ 16,730 € 25+ 16,370 € 50+ 16,100 € 100+ 15,840 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | 1.5kV | 12V | Fixed | Surface Mount Device | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEN 3 Series | |||||
Each | 1+ 18,210 € 10+ 16,730 € 25+ 16,370 € 50+ 16,100 € 100+ 15,840 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 1.5kV | 24V | Fixed | Surface Mount Device | 20.3mm | 10.2mm | 32mm | 18V | 36V | TEN 3 Series | |||||
Each | 1+ 19,320 € 10+ 17,660 € 25+ 17,280 € 50+ 17,000 € 100+ 16,720 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | TEN 3 Series | |||||
Each | 1+ 17,440 € 10+ 16,510 € 25+ 16,250 € 50+ 15,480 € 100+ 14,190 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 500mA | - | - | 1.5kV | 5V | Fixed | Surface Mount Device | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | TEN 3 Series | |||||
Each | 1+ 18,510 € 10+ 12,710 € 25+ 12,480 € 50+ 12,470 € 100+ 12,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 4.5V | 9V | TEN 3 Series |