TEL 5 Series Isolated Through Hole DC / DC Converters:
Leiti 10 toodetTEL 5 Series Isolated Through Hole DC / DC Converters
The TEL 5 Series is a range of DC/DC-converter modules with wide input range of 2:1. State of the art SMD-technology guarantees a product with very high reliability and excellent cost /performance ratio. High efficiency allows an operating temperature range of -40°C to +85°C at full load.
- Wide 2:1 input range
- Cost efficient SMD-design
- High power density
- I/O isolation 1'500 VDC
- Regulated outputs
- High efficiency up to 86%
- Indefinite short-circuit protection 24-pin DIP with industry standard pinout
- Input filter to meet EN 55022, Class A and FCC, level A without external components
- High reliability, MTBF >1 Mio. H
- Applications: Industrial and consumer electronics
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,520 € 10+ 19,700 € 25+ 19,280 € 50+ 18,970 € 100+ 18,660 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ 19,110 € 10+ 17,510 € 25+ 17,130 € 50+ 16,850 € 100+ 16,580 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ 19,030 € 10+ 17,440 € 25+ 17,070 € 50+ 16,790 € 100+ 16,520 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ 20,890 € 10+ 19,130 € 25+ 18,720 € 50+ 18,420 € 100+ 18,120 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ 19,110 € 10+ 17,510 € 25+ 17,130 € 50+ 16,850 € 100+ 16,580 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ 20,890 € 10+ 19,130 € 25+ 18,720 € 50+ 18,420 € 100+ 18,120 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ 20,890 € 10+ 19,130 € 25+ 18,720 € 50+ 18,420 € 100+ 18,120 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 5W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ 18,480 € 10+ 16,930 € 25+ 16,570 € 50+ 16,300 € 100+ 16,040 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 36V | TEL 5 Series | |||||
Each | 1+ 18,480 € 10+ 16,930 € 25+ 16,570 € 50+ 16,300 € 100+ 16,040 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 18V | TEL 5 Series | |||||
Each | 1+ 18,480 € 10+ 16,930 € 25+ 16,570 € 50+ 16,300 € 100+ 16,040 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEL 5 Series |