TEL 15N-HS Series Isolated Through Hole DC / DC Converters:
Leiti 18 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,500 € 10+ 27,000 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ 29,660 € 10+ 28,090 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ 32,990 € 10+ 30,780 € 25+ 30,120 € 50+ 29,630 € 100+ 29,150 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ 28,500 € 10+ 27,000 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ 34,890 € 10+ 29,750 € 25+ 29,110 € 50+ 28,630 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ 28,500 € 10+ 27,000 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ 33,400 € 10+ 31,640 € 25+ 30,960 € 50+ 30,460 € 100+ 29,960 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ 34,380 € 10+ 32,020 € 25+ 31,330 € 50+ 30,820 € 100+ 30,320 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ 34,760 € 10+ 32,920 € 25+ 32,210 € 50+ 31,690 € 100+ 31,170 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ 29,660 € 10+ 28,090 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ 28,500 € 10+ 27,000 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ 32,990 € 10+ 30,780 € 25+ 30,120 € 50+ 29,630 € 100+ 29,150 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ 32,990 € 10+ 30,780 € 25+ 30,120 € 50+ 29,630 € 100+ 29,150 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 24V | Fixed | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ 28,500 € 10+ 27,000 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ 33,400 € 10+ 31,640 € 25+ 30,960 € 50+ 30,460 € 100+ 29,960 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ 34,760 € 10+ 32,920 € 25+ 32,210 € 50+ 31,690 € 100+ 31,170 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ 33,400 € 10+ 31,640 € 25+ 30,960 € 50+ 30,460 € 100+ 29,960 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.8kV | 12V | Fixed | 14.3mm | 24.4mm | 24.4mm | 9V | 18V | TEL 15N-HS Series | |||||
Each | 1+ 33,400 € 10+ 31,640 € 25+ 30,960 € 50+ 30,460 € 100+ 29,960 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.8kV | 48V | Fixed | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series |