TEL 12 Series Isolated Through Hole DC / DC Converters:
Leiti 18 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,810 € 5+ 22,530 € 10+ 22,250 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ 25,450 € 5+ 22,910 € 10+ 22,390 € 50+ 21,000 € 100+ 19,240 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 24V | 500mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 29,060 € 5+ 28,290 € 10+ 27,510 € 50+ 26,490 € 100+ 26,060 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 27,910 € 5+ 27,600 € 10+ 27,280 € 50+ 25,580 € 100+ 23,450 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 29,430 € 5+ 29,070 € 10+ 28,700 € 50+ 26,910 € 100+ 24,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ 27,910 € 5+ 27,600 € 10+ 27,280 € 50+ 25,580 € 100+ 23,450 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ 21,630 € 5+ 21,390 € 10+ 21,150 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 27,910 € 5+ 27,600 € 10+ 27,280 € 50+ 25,580 € 100+ 23,450 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ 21,630 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ 29,430 € 5+ 29,070 € 10+ 28,700 € 50+ 26,910 € 100+ 24,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 27,910 € 5+ 27,600 € 10+ 27,280 € 50+ 25,580 € 100+ 23,450 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 5.1V | 2.4A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ 29,650 € 5+ 29,290 € 10+ 28,920 € 50+ 27,120 € 100+ 24,860 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 29,430 € 5+ 29,070 € 10+ 28,700 € 50+ 26,910 € 100+ 24,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ 29,430 € 5+ 29,070 € 10+ 28,700 € 50+ 26,910 € 100+ 24,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 15V | 400mA | -15V | 400mA | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ 27,910 € 5+ 27,600 € 10+ 27,280 € 50+ 25,580 € 100+ 23,450 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ 27,910 € 5+ 27,600 € 10+ 27,280 € 50+ 25,580 € 100+ 23,450 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 24V | 500mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ 27,930 € 10+ 27,510 € 25+ 27,080 € 50+ 25,790 € 100+ 23,640 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 24V | 500mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ 28,350 € 10+ 26,050 € 25+ 25,190 € 50+ 24,560 € 100+ 23,950 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series |