RSK-RUW Series Isolated Through Hole DC / DC Converters:
Leiti 2 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,370 € 5+ 7,340 € 10+ 7,310 € 50+ 7,200 € 100+ 7,120 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 8:1 | 2W | 1 Output | 5V | 400mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 36V | RSK-RUW Series | |||||
Each | 1+ 8,190 € 5+ 8,180 € 10+ 7,560 € 50+ 6,940 € 100+ 6,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE, Industrial & Household | SIP | 8:1 | 2W | 1 Output | 17VDC | 167mA | Regulated | 3kV | 24V | Adjustable | 9.2mm | 11.1mm | 21.8mm | 4.5V | 36V | RSK-RUW Series |