RPA200H-RUW Series Isolated Through Hole DC / DC Converters:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 275,910 € 5+ 258,980 € | Min: 1 / Mitu: 1 | ITE | Half Brick | 8:1 | 200W | 1 Output | 15V | 13.5A | Regulated | 4.2kV | 110V | Fixed, Adjustable | Through Hole | 60.6mm | 13mm | 63.1mm | 16.5V | 140V | RPA200H-RUW Series | |||||
Each | 1+ 257,010 € 5+ 251,870 € | Min: 1 / Mitu: 1 | ITE | Half Brick | 8:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 4.2kV | 110V | Fixed, Adjustable | Through Hole | 60.6mm | 13mm | 63.1mm | 16.5V | 140V | RPA200H-RUW Series | |||||
Each | 1+ 279,420 € 5+ 244,490 € | Min: 1 / Mitu: 1 | ITE | Half Brick | 8:1 | 200W | 1 Output | 12V | 17A | Regulated | 4.2kV | 110V | Fixed, Adjustable | Through Hole | 60.6mm | 13mm | 63.1mm | 16.8V | 137.5V | RPA200H-RUW Series |