PYSE1-D Series Isolated Through Hole DC / DC Converters:
Leiti 16 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,140 € 5+ 3,820 € 10+ 3,520 € 20+ 3,260 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PYSE1-D Series | |||||
Each | 1+ 5,140 € 5+ 3,820 € 10+ 3,520 € 20+ 3,260 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 15V | Fixed | 10.16mm | 8.2mm | 12.7mm | 13.5V | 16.5V | PYSE1-D Series | |||||
Each | 1+ 6,050 € 5+ 4,490 € 10+ 4,140 € 20+ 3,530 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 15V | Fixed | 10.16mm | 8.2mm | 12.7mm | 13.5V | 16.5V | PYSE1-D Series | |||||
Each | 1+ 5,140 € 5+ 3,820 € 10+ 3,520 € 20+ 3,260 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PYSE1-D Series | |||||
Each | 1+ 5,140 € 5+ 3,820 € 10+ 3,520 € 20+ 3,260 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PYSE1-D Series | |||||
Each | 1+ 6,050 € 5+ 4,490 € 10+ 4,140 € 20+ 3,650 € 50+ 3,480 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PYSE1-D Series | |||||
Each | 1+ 5,140 € 5+ 3,820 € 10+ 3,520 € 20+ 3,260 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PYSE1-D Series | |||||
Each | 1+ 5,230 € 5+ 3,880 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PYSE1-D Series | |||||
Each | 1+ 6,050 € 5+ 4,490 € 10+ 4,140 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PYSE1-D Series | |||||
Each | 1+ 5,140 € 5+ 3,820 € 10+ 3,520 € 20+ 3,260 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PYSE1-D Series | |||||
Each | 1+ 6,050 € 5+ 4,490 € 10+ 4,140 € 20+ 3,650 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed | 10.16mm | 8.2mm | 12.7mm | 10.8V | 13.2V | PYSE1-D Series | |||||
BEL / PARTNER STOCK | Each | 30+ 4,550 € 90+ 4,280 € | Min: 30 / Mitu: 30 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PYSE1-D Series | ||||
Each | 1+ 6,410 € 5+ 4,760 € 10+ 4,390 € 20+ 4,060 € 50+ 3,880 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PYSE1-D Series | |||||
Each | 1+ 6,410 € 5+ 4,760 € 10+ 4,390 € 20+ 4,060 € 50+ 3,880 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PYSE1-D Series | |||||
Each | 1+ 6,520 € 5+ 4,840 € 10+ 4,460 € 20+ 4,130 € 50+ 3,940 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1.5kV | 24V | Fixed | 10.16mm | 8.2mm | 12.7mm | 21.6V | 26.4V | PYSE1-D Series | |||||
Each | 1+ 3,660 € 5+ 2,720 € 10+ 2,500 € 20+ 2,320 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 15V | Fixed | 10.16mm | 8.2mm | 12.7mm | 13.5V | 16.5V | PYSE1-D Series |