PRFE20W-D Series Isolated Through Hole DC / DC Converters:
Leiti 6 toodetPRFE20W-D Series Isolated Through Hole DC / DC Converters
The PRFE20W series is a 20 W dc-dc converter designed specifically to meet the needs of railway applications. All models are designed to meet EN 45545, EN 50155, and EN 55035 standards while offering a host of features, including an 18:1 input range, single/dual regulated outputs, and efficiencies up to 90%.
- 20 W isolated output
- Industry-standard 2in x 1in package
- Ultra-wide 18:1 input range
- Single/dual regulated outputs
- UL/EN 62368 certified
- Meets EN 55032/55035/50155 with external circuits
- 3000 Vdc isolation
- Remote on/off
- Wide operating temperature range -40 to 105°C
- Efficiency up to 90%
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 61,420 € 5+ 59,140 € 10+ 57,960 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 12V | 830mA | -12V | -830mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 51,450 € 5+ 51,110 € 10+ 51,100 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 55,810 € 5+ 54,690 € 10+ 53,580 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 15V | 660mA | -15V | -660mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 51,160 € 5+ 50,140 € 10+ 49,110 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 55,810 € 5+ 54,690 € 10+ 53,580 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 24V | 410mA | -24V | -410mA | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 61,420 € 5+ 59,130 € 10+ 57,950 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series |