NMV Series Isolated Through Hole DC / DC Converters:
Leiti 16 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 6,510 € 5+ 6,480 € 10+ 6,430 € 20+ 6,320 € 50+ 6,200 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 9,380 € 5+ 9,330 € 10+ 9,270 € 20+ 9,110 € 50+ 8,940 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 9,380 € 5+ 9,330 € 10+ 9,270 € 20+ 9,110 € 50+ 8,940 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 9,380 € 5+ 9,330 € 10+ 9,270 € 20+ 9,110 € 50+ 8,940 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 9,380 € 5+ 9,330 € 10+ 9,270 € 20+ 9,110 € 50+ 8,940 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 9,380 € 5+ 9,330 € 10+ 9,270 € 20+ 9,110 € 50+ 8,940 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 10,140 € 5+ 10,090 € 10+ 10,020 € 20+ 9,850 € 50+ 9,670 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 15V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 13.5V | 16.5V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 9,380 € 5+ 9,330 € 10+ 9,270 € 20+ 9,110 € 50+ 8,940 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 9,380 € 5+ 9,330 € 10+ 9,270 € 20+ 9,110 € 50+ 8,940 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 9,380 € 5+ 9,330 € 10+ 9,270 € 20+ 9,110 € 50+ 8,940 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 9,380 € 5+ 9,330 € 10+ 9,270 € 20+ 9,110 € 50+ 8,940 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 9,760 € 5+ 9,710 € 10+ 9,650 € 20+ 9,480 € 50+ 9,300 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,320 € 5+ 7,090 € 10+ 6,940 € 20+ 6,710 € 50+ 6,240 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 15V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 13.5V | 16.5V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 5,160 € 5+ 4,860 € 10+ 4,570 € 25+ 4,300 € 50+ 4,030 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 8,320 € 5+ 7,910 € 10+ 7,720 € 25+ 7,510 € 50+ 7,310 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 15V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 13.5V | 16.5V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 7,320 € 5+ 7,090 € 10+ 6,940 € 20+ 6,710 € 50+ 6,240 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 15V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 13.5V | 16.5V | NMV Series |