JCA03 Series Isolated Through Hole DC / DC Converters:
Leiti 26 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,870 € 5+ 20,240 € 10+ 19,620 € 50+ 18,780 € 100+ 17,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ 22,000 € 5+ 21,340 € 10+ 20,680 € 50+ 19,800 € 100+ 18,480 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ 20,870 € 5+ 20,240 € 10+ 19,620 € 50+ 18,780 € 100+ 17,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+ 20,870 € 5+ 20,240 € 10+ 19,620 € 50+ 18,780 € 100+ 17,530 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+ 22,000 € 5+ 21,340 € 10+ 20,910 € 50+ 20,490 € 100+ 20,060 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 1+ 22,000 € 5+ 21,340 € 10+ 20,680 € 50+ 19,800 € 100+ 19,400 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+ 20,870 € 5+ 20,240 € 10+ 19,620 € 50+ 18,780 € 100+ 17,530 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ 20,870 € 5+ 20,240 € 10+ 19,620 € 50+ 18,780 € 100+ 17,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 16+ 19,320 € | Min: 16 / Mitu: 16 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA03 Series | |||||
Each | 1+ 30,180 € 5+ 26,410 € 10+ 21,880 € 50+ 19,620 € 100+ 19,230 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 260mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 1+ 22,000 € 5+ 21,340 € 10+ 20,680 € 50+ 19,800 € 100+ 18,480 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 16+ 19,960 € | Min: 16 / Mitu: 16 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA03 Series | |||||
Each | 1+ 20,870 € 5+ 20,240 € 10+ 19,620 € 50+ 18,780 € 100+ 17,530 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 260mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ 20,870 € 5+ 20,240 € 10+ 19,620 € 50+ 19,230 € 100+ 18,840 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 16+ 19,320 € | Min: 16 / Mitu: 16 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA03 Series | |||||
Each | 1+ 17,720 € 5+ 17,190 € 10+ 16,480 € 25+ 15,790 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 130mA | -12V | 130mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 1+ 14,540 € | Min: 1 / Mitu: 1 | - | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 12V | - | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+ 18,840 € 5+ 17,890 € 10+ 17,530 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ 16,910 € 5+ 16,400 € 10+ 15,890 € 25+ 15,210 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 1+ 16,910 € 5+ 16,400 € 10+ 15,890 € 25+ 15,210 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 3.3V | 910mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA03 Series | |||||
Each | 1+ 16,180 € 5+ 15,690 € 10+ 15,210 € 25+ 14,560 € 50+ 13,590 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 260mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+ 16,660 € 5+ 15,830 € 10+ 14,990 € 25+ 14,180 € 50+ 13,340 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 1+ 15,680 € 5+ 15,200 € 10+ 14,590 € 25+ 13,960 € 100+ 12,930 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 260mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA03 Series | |||||
Each | 1+ 19,110 € 5+ 18,540 € 10+ 17,960 € 25+ 17,200 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 36V | 75V | JCA03 Series | |||||
Each | 1+ 19,670 € 5+ 19,080 € 10+ 18,490 € 25+ 17,700 € 100+ 16,520 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series |