ITX Series Isolated Through Hole DC / DC Converters:
Leiti 25 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,470 € 5+ 15,160 € 10+ 14,850 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ 19,280 € 5+ 18,700 € 10+ 18,120 € 50+ 17,350 € 100+ 16,200 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | ITX Series | |||||
Each | 1+ 20,160 € 5+ 19,550 € 10+ 18,950 € 50+ 18,140 € 100+ 16,930 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ 19,280 € 5+ 18,700 € 10+ 18,120 € 50+ 17,350 € 100+ 16,200 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ 19,280 € 5+ 18,700 € 10+ 18,120 € 50+ 17,350 € 100+ 16,200 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 20+ 19,130 € | Min: 20 / Mitu: 20 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 20+ 18,300 € | Min: 20 / Mitu: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | ITX Series | |||||
Each | 1+ 19,280 € 5+ 18,700 € 10+ 18,120 € 50+ 17,350 € 100+ 16,200 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 20+ 19,130 € | Min: 20 / Mitu: 20 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ 29,150 € 5+ 25,510 € 10+ 21,140 € 50+ 18,950 € 100+ 18,570 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 75V | ITX Series | |||||
Each | 20+ 18,300 € | Min: 20 / Mitu: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 20+ 18,300 € | Min: 20 / Mitu: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 3.3V | 1.3A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 20+ 18,300 € | Min: 20 / Mitu: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 75V | ITX Series | |||||
Each | 1+ 27,880 € 5+ 24,390 € 10+ 20,210 € 50+ 18,120 € 100+ 17,760 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 20+ 19,130 € | Min: 20 / Mitu: 20 | ITE | SIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ 19,280 € 5+ 18,700 € 10+ 18,120 € 50+ 17,350 € 100+ 16,200 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ 29,150 € 5+ 25,510 € 10+ 21,140 € 50+ 18,950 € 100+ 18,570 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 20+ 19,130 € | Min: 20 / Mitu: 20 | ITE | SIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | ITX Series | |||||
Each | 1+ 19,280 € 5+ 18,700 € 10+ 18,120 € 50+ 17,350 € 100+ 16,200 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 20+ 18,300 € | Min: 20 / Mitu: 20 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 18V | ITX Series | |||||
Each | 1+ 27,340 € 5+ 23,920 € 10+ 19,820 € 50+ 17,770 € 100+ 17,410 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 75V | ITX Series | |||||
Each | 1+ 27,340 € 5+ 23,920 € 10+ 19,820 € 50+ 17,770 € 100+ 17,410 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 75V | ITX Series | |||||
Each | 1+ 30,830 € 5+ 26,980 € 10+ 22,350 € 50+ 20,040 € 100+ 19,640 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 75V | ITX Series | |||||
Each | 1+ 22,870 € 5+ 22,180 € 10+ 21,500 € 50+ 20,580 € 100+ 19,210 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | ITX Series | |||||
Each | 1+ 23,330 € 5+ 22,630 € 10+ 21,930 € 20+ 19,600 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | ITX Series |