IRQ Series Isolated Through Hole DC / DC Converters:
Leiti 6 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 171,180 € 5+ 166,940 € 10+ 159,010 € | Min: 1 / Mitu: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 4.242kV | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 175,620 € 5+ 132,620 € 10+ 120,920 € | Min: 1 / Mitu: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 39.63mm | 13.5mm | 61.2mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 173,070 € 5+ 149,140 € 10+ 144,130 € | Min: 1 / Mitu: 1 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 4.242kV | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 175,670 € 5+ 132,600 € 10+ 120,920 € | Min: 1 / Mitu: 1 | ITE & Railway | Quarter Brick | 10:1 | 150W | 1 Output | 54V | 2.8A | Regulated | 4.242kV | 72V | Fixed, Adjustable | - | 39.62mm | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ 113,900 € | Min: 1 / Mitu: 1 | ITE | DIP | 3:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 57.6V | 160V | IRQ Series | |||||
Each | 1+ 78,060 € 5+ 70,770 € 10+ 68,660 € | Min: 1 / Mitu: 1 | ITE | DIP | 3:1 | 100W | 1 Output | 5V | 20A | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 36.8mm | 12.7mm | 57.9mm | 57.6V | 160V | IRQ Series |