IA Series Isolated Through Hole DC / DC Converters:
Leiti 44 toodetIA Series Isolated Through Hole DC / DC Converters
The IA series offers small package sizes with dual output, 1W, isolated DC-DC converters. The converter size, as small as 0.76 x 0.24 x 0.40" (19.3 x 6.09 x 10.16 mm), occupies very little PCB space and allows designers to reduce the size of their end products. This series offers 1.0kVDC isolation and have a wide -40 °C to +85 °C operating temperature.
- Unregulated dual outputs
- ±10% input range
- Dual outputs ±3.3 to ±24VDC
- SIP7 or DIP14 packages
- Industry standard pinout
- 1.0kVDC isolation
- Operating temperature range -40°C to +85 °C
- MTBF >1.1MHrs
- Potting Material: Epoxy UL94V-0 rated
- Applications: ITE (Commercial)
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,550 € 5+ 6,360 € 10+ 6,150 € 50+ 5,900 € 100+ 5,500 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ 6,560 € 5+ 6,360 € 10+ 6,160 € 50+ 5,900 € 100+ 5,510 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ 6,550 € 5+ 6,360 € 10+ 6,150 € 50+ 5,900 € 100+ 5,500 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ 6,560 € 5+ 6,360 € 10+ 6,160 € 50+ 5,900 € 100+ 5,510 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ 6,720 € 5+ 6,520 € 10+ 6,310 € 50+ 6,050 € 100+ 5,640 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ 6,550 € 5+ 6,360 € 10+ 6,150 € 50+ 5,900 € 100+ 5,500 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ 6,550 € 5+ 6,360 € 10+ 6,150 € 50+ 5,900 € 100+ 5,500 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ 6,550 € 5+ 6,360 € 10+ 6,150 € 50+ 5,900 € 100+ 5,500 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ 7,100 € 5+ 6,890 € 10+ 6,670 € 50+ 6,380 € 100+ 5,960 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ 6,550 € 5+ 6,360 € 10+ 6,150 € 50+ 5,900 € 100+ 5,500 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ 6,560 € 5+ 6,360 € 10+ 6,160 € 50+ 5,900 € 100+ 5,510 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ 6,720 € 5+ 6,520 € 10+ 6,310 € 50+ 6,050 € 100+ 5,640 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ 6,670 € 5+ 6,480 € 10+ 6,270 € 50+ 6,010 € 100+ 5,610 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 2.97V | 3.63V | IA Series | |||||
Each | 1+ 6,550 € 5+ 6,360 € 10+ 6,150 € 50+ 5,900 € 100+ 5,500 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55mA | -9V | 55mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ 6,550 € 5+ 6,360 € 10+ 6,150 € 50+ 5,900 € 100+ 5,500 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ 6,670 € 5+ 6,470 € 10+ 6,270 € 50+ 6,000 € 100+ 5,600 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 10.8V | 13.2V | IA Series | |||||
Each | 1+ 7,060 € 5+ 6,850 € 10+ 6,630 € 50+ 6,350 € 100+ 5,920 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ 7,060 € 5+ 6,850 € 10+ 6,630 € 50+ 6,350 € 100+ 5,920 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | IA Series | |||||
Each | 1+ 6,930 € 5+ 6,730 € 10+ 6,510 € 50+ 6,230 € 100+ 5,820 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ 6,550 € 5+ 6,360 € 10+ 6,150 € 50+ 5,900 € 100+ 5,500 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ 7,110 € 5+ 6,900 € 10+ 6,680 € 50+ 6,390 € 100+ 5,970 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 10.8V | 13.2V | IA Series | |||||
Each | 20+ 6,630 € | Min: 20 / Mitu: 20 | ITE | DIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ 6,720 € 5+ 6,520 € 10+ 6,310 € 50+ 6,050 € 100+ 5,640 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 4.5V | 5.5V | IA Series | |||||
Each | 20+ 6,630 € | Min: 20 / Mitu: 20 | ITE | DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 4.5V | 5.5V | IA Series | |||||
Each | 1+ 7,110 € 5+ 6,900 € 10+ 6,680 € 50+ 6,390 € 100+ 5,970 € | Min: 1 / Mitu: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | IA Series |