DCP01B Series Isolated Through Hole DC / DC Converters:
Leiti 4 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage - Output 2
Output Voltage Nom
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008342 RoHS | TEXAS INSTRUMENTS | Each | 1+ 12,230 € 5+ 12,140 € 10+ 12,040 € 50+ 10,600 € 100+ 10,090 € | Min: 1 / Mitu: 1 | Industrial | 4.5V | Module | 5.5V | 1W | DIP | 2 Output | 14Pins | 5V | 200mA | 100mA | - | -5V | 5V | - | 200mA | 800kHz | Unregulated | 100°C | 1kV | - | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
3123100 RoHS | TEXAS INSTRUMENTS | Each | 1+ 23,140 € 5+ 20,250 € 10+ 16,780 € 50+ 15,040 € 100+ 13,890 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | 4.5V | Module | 5.5V | 1W | DIP | 1 Output | 14Pins | 15V | 66mA | 67mA | - | - | 15V | - | - | 400kHz | Unregulated | 100°C | 1kV | - | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
1206889 RoHS | TEXAS INSTRUMENTS | Each | 1+ 9,090 € 10+ 7,440 € 25+ 7,320 € 50+ 7,120 € 100+ 6,410 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | 4.5V | Module | 5.5V | 1W | DIP | 2 Output | 14Pins | 5V | 200mA | 100mA | - | -5V | 5V | - | 200mA | 800kHz | Unregulated | 100°C | 1kV | - | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
1417412 RoHS | Each | 1+ 8,340 € 10+ 7,590 € 25+ 7,470 € 50+ 7,260 € 100+ 6,540 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | Industrial | 4.5V | Module | 5.5V | 1W | DIP | 2 Output | 14Pins | 15V | 66mA | 33mA | -15V | -15V | - | 15.75V | 66mA | 800kHz | Unregulated | 100°C | 1kV | Push-Pull | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series |