AXA Series Isolated Through Hole DC / DC Converters:
Leiti 72 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 54,810 € 5+ 50,060 € 10+ 48,240 € 50+ 47,250 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | 1.5kV | 24V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | AXA Series | |||||
Each | 1+ 59,630 € 5+ 58,260 € 10+ 56,130 € 50+ 55,390 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 12V | 1.04A | -12V | 1.04A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 10+ 48,240 € | Min: 10 / Mitu: 10 | ITE | DIP | 4:1 | 20W | 1 Output | 24V | 835mA | - | - | 1.5kV | 24V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 1+ 54,390 € 5+ 51,370 € 10+ 50,270 € 50+ 49,580 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 1+ 52,520 € 5+ 47,390 € 10+ 45,680 € 50+ 43,970 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 1.5kV | 24V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | AXA Series | |||||
Each | 1+ 57,180 € 5+ 54,000 € 10+ 52,260 € 50+ 50,060 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | -15V | 670mA | 1.5kV | 24V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 1+ 54,910 € 5+ 52,880 € 10+ 52,010 € 50+ 50,070 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 24V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 1+ 52,140 € 5+ 49,540 € 10+ 48,760 € 50+ 47,780 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 12V | 2.09A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | AXA Series | |||||
Each | 1+ 60,820 € 5+ 58,560 € 10+ 57,600 € 50+ 54,490 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | AXA Series | |||||
Each | 1+ 62,920 € 5+ 59,520 € 10+ 57,840 € 50+ 56,970 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | AXA Series | |||||
Each | 1+ 61,590 € 5+ 58,970 € 10+ 56,430 € 50+ 55,300 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 3.3V | 6A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
Each | 1+ 60,960 € 5+ 57,630 € 10+ 57,620 € 50+ 55,040 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | 840mA | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | AXA Series | |||||
Each | 1+ 45,180 € 5+ 45,160 € 10+ 44,980 € 50+ 44,080 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | AXA Series | |||||
Each | 1+ 62,920 € 5+ 60,590 € 10+ 59,590 € 50+ 56,420 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 15V | 1.67A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | AXA Series | |||||
4731379 | ARTESYN / ADVANCED ENERGY | Each | 10+ 31,070 € | Min: 10 / Mitu: 10 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | 1.5kV | 48V | Fixed | - | 25.4mm | 17.46mm | 25.4mm | 18V | 75V | AXA Series | |||
4731417 | ARTESYN / ADVANCED ENERGY | Each | 10+ 29,850 € | Min: 10 / Mitu: 10 | ITE & Industrial | DIP | 4:1 | 7.2W | 1 Output | 3.3V | 2.2A | - | - | 1.5kV | 48V | Fixed | - | 25.4mm | 17.46mm | 25.4mm | 18V | 75V | AXA Series | |||
4731381 | ARTESYN / ADVANCED ENERGY | Each | 10+ 34,970 € | Min: 10 / Mitu: 10 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 24V | Fixed | - | 25.4mm | 17.46mm | 25.4mm | 9V | 36V | AXA Series | |||
4731425 | ARTESYN / ADVANCED ENERGY | Each | 10+ 56,560 € | Min: 10 / Mitu: 10 | ITE & Industrial | DIP | 4:1 | 19.8W | 1 Output | 3.3V | 6A | - | - | 1.5kV | 48V | Fixed | - | 25.4mm | 17.46mm | 25.4mm | 18V | 75V | AXA Series | |||
4731400 | ARTESYN / ADVANCED ENERGY | Each | 10+ 46,770 € | Min: 10 / Mitu: 10 | ITE & Industrial | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.5kV | 24V | Fixed | - | 25.4mm | 17.46mm | 25.4mm | 9V | 36V | AXA Series | |||
4731422 | ARTESYN / ADVANCED ENERGY | Each | 10+ 56,560 € | Min: 10 / Mitu: 10 | ITE & Industrial | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | 1.5kV | 24V | Fixed | - | 25.4mm | 17.46mm | 25.4mm | 9V | 36V | AXA Series | |||
ARTESYN / ADVANCED ENERGY | Each | 10+ 35,000 € | Min: 10 / Mitu: 10 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | -330mA | 1.5kV | 24V | Fixed | - | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | AXA Series | ||||
4731388 | ARTESYN / ADVANCED ENERGY | Each | 10+ 34,290 € | Min: 10 / Mitu: 10 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 15V | 660mA | - | - | 1.5kV | 24V | Fixed | - | 25.4mm | 17.46mm | 25.4mm | 9V | 36V | AXA Series | |||
4731364 | ARTESYN / ADVANCED ENERGY | Each | 10+ 33,490 € | Min: 10 / Mitu: 10 | ITE & Industrial | DIP | 4:1 | 10W | 2 Output | 12V | 410mA | -12V | -410mA | 1.5kV | 24V | Fixed | - | 25.4mm | 17.46mm | 25.4mm | 9V | 36V | AXA Series | |||
4731385 | ARTESYN / ADVANCED ENERGY | Each | 10+ 50,090 € | Min: 10 / Mitu: 10 | ITE & Industrial | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | -835mA | 1.5kV | 24V | Fixed | - | 25.4mm | 17.46mm | 25.4mm | 9V | 36V | AXA Series | |||
4731404 | ARTESYN / ADVANCED ENERGY | Each | 10+ 57,150 € | Min: 10 / Mitu: 10 | ITE & Industrial | DIP | 4:1 | 25W | 2 Output | 15V | 840mA | -15V | -840mA | 1.5kV | 48V | Fixed | - | 25.4mm | 17.46mm | 25.4mm | 18V | 75V | AXA Series |