AM2G-Z Series Isolated Through Hole DC / DC Converters:
Leiti 9 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
| Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,710 € 5+ 16,020 € 10+ 13,910 € 50+ 12,740 € 100+ 11,950 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | AM2G-Z Series | |||||
Each | 1+ 16,220 € 5+ 14,760 € 10+ 12,900 € 50+ 11,800 € 100+ 11,050 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | AM2G-Z Series | |||||
Each | 1+ 16,890 € 5+ 14,780 € 10+ 12,250 € 50+ 10,980 € 100+ 10,140 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | - | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | AM2G-Z Series | |||||
Each | 1+ 10,330 € 5+ 9,970 € 10+ 9,790 € 50+ 9,470 € 100+ 9,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | - | 3kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | AM2G-Z Series | |||||
Each | 1+ 18,890 € 5+ 17,200 € 10+ 15,030 € 50+ 13,750 € 100+ 12,870 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 7.2V | 139mA | -7.2V | -139mA | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | AM2G-Z Series | |||||
Each | 1+ 16,220 € 5+ 14,760 € 10+ 12,900 € 50+ 11,800 € 100+ 11,050 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | - | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | AM2G-Z Series | |||||
Each | 1+ 10,330 € 5+ 9,970 € 10+ 9,790 € 50+ 9,470 € 100+ 9,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | AM2G-Z Series | |||||
Each | 1+ 18,940 € 5+ 17,130 € 10+ 14,870 € 50+ 13,620 € 100+ 12,780 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | AM2G-Z Series | |||||
Each | 1+ 11,670 € 100+ 10,500 € 200+ 9,760 € 500+ 9,180 € 1000+ 8,700 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | -67mA | - | 1kV | 5V | Fixed | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | AM2G-Z Series | |||||