Isolated Through Hole DC / DC Converters:
Leiti 970 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Ratio
Input Voltage Max
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage - Output 2
Output Voltage Nom
Output Current - Output 2
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 11,590 € 5+ 11,360 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 1:1 | - | 2W | - | 2 Output | - | 12V | 83mA | - | -12V | - | 83mA | - | Regulated | - | 1kV | 12V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 10.8V | 13.2V | JAH02 Series | |||||
Each | 1+ 62,120 € 5+ 60,880 € 10+ 59,640 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | -12V | - | 1.25A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ 10,740 € 5+ 10,530 € 10+ 10,310 € | Min: 1 / Mitu: 1 | - | - | SIP | 2:1 | - | 9W | - | 2 Output | - | 12V | 375mA | - | -12V | - | 375mA | - | - | - | 1.5kV | 48V | Fixed | - | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ 62,120 € 5+ 60,880 € 10+ 59,640 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | -12V | - | 1.25A | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ 21,700 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 4:1 | - | 8W | - | 2 Output | - | 12V | 335mA | - | -12V | - | 335mA | - | Regulated | - | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 1+ 22,810 € 5+ 22,530 € 10+ 22,250 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 12W | - | 2 Output | - | 12V | 500mA | - | -12V | - | 500mA | - | - | - | 1.5kV | 48V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ 3,040 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 1:1 | - | 1W | - | 2 Output | - | 12V | 42mA | - | -12V | - | 42mA | - | Regulated | - | 1kV | 24V | Fixed | Through Hole | 10.16mm | 6.35mm | 20.32mm | 21.6V | 26.4V | - | |||||
Each | 1+ 16,070 € 5+ 14,590 € 10+ 13,710 € 25+ 12,830 € 50+ 12,430 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | -12V | - | 833mA | - | Regulated | - | 1.5kV | 48V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ 62,800 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 4:1 | - | 10W | - | 2 Output | - | 12V | 420mA | - | -12V | - | 420mA | - | Unregulated | - | 1.5kV | 48V | Fixed | - | 25.4mm | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ 64,290 € | Min: 1 / Mitu: 1 | ITE & Medical | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | -12V | - | -833mA | - | - | - | 5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 61,420 € 5+ 59,140 € 10+ 57,960 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 18:1 | - | 20W | - | 2 Output | - | 12V | 830mA | - | -12V | - | -830mA | - | Regulated | - | 3kV | 72V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 48,570 € 5+ 42,090 € 10+ 41,400 € | Min: 1 / Mitu: 1 | ITE & Railway | - | DIP | 18:1 | - | 10W | - | 2 Output | - | 12V | 416mA | - | -12V | - | -416mA | - | Regulated | - | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 7,170 € 10+ 6,410 € 25+ 5,530 € | Min: 1 / Mitu: 1 | ITE | - | SIP | 8:1 | - | 3W | - | 2 Output | - | 12V | 125mA | - | -12V | - | 125mA | - | Regulated | - | 3kV | 12V | Fixed | - | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S | |||||
Each | 1+ 11,120 € 5+ 10,100 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 4:1 | - | 10W | - | 2 Output | - | 12V | 416mA | - | -12V | - | 416mA | - | Regulated | - | 1.5kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ 43,560 € 5+ 38,030 € 10+ 36,860 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 2:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | -12V | - | 833mA | - | Regulated | - | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM20 Series | |||||
Each | 1+ 19,870 € 5+ 18,050 € 10+ 16,960 € 25+ 15,070 € 50+ 14,600 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 4:1 | - | 30W | - | 2 Output | - | 12V | 1.25A | - | -12V | - | 1.25A | - | Regulated | - | 1.5kV | 48V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRA-LD | |||||
Each | 1+ 3,940 € 5+ 3,900 € 10+ 3,850 € 50+ 3,840 € | Min: 1 / Mitu: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 2 Output | - | 12V | 83mA | - | -12V | - | -83mA | - | Unregulated | - | 3kV | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 3,000 € 10+ 2,920 € 25+ 2,820 € 50+ 2,760 € | Min: 1 / Mitu: 1 | ITE | - | SIP | 1:1 | - | 2W | - | 2 Output | - | 12V | 83mA | - | -12V | - | -83mA | - | Unregulated | - | 1.5kV | 12V | Fixed | - | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ 16,570 € 5+ 15,050 € 10+ 14,140 € 25+ 12,830 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 4:1 | - | 20W | - | 2 Output | - | 12V | 833mA | - | -12V | - | 833mA | - | Regulated | - | 1.5kV | 24V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRA-YMD | |||||
Each | 1+ 33,880 € 5+ 32,860 € 10+ 31,850 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 4:1 | - | 8W | - | 2 Output | - | 12V | 335mA | - | -12V | - | -335mA | - | - | - | 3kV | 24V | Fixed, Adjustable | - | 20.32mm | 10.2mm | 31.8mm | 13V | 70V | AM8TW-Z Series | |||||
Each | 1+ 33,340 € 5+ 33,080 € 10+ 32,810 € 50+ 30,760 € 100+ 28,200 € | Min: 1 / Mitu: 1 | ITE & Medical | - | SIP | 4:1 | - | 6W | - | 2 Output | - | 12V | 250mA | - | -12V | - | 250mA | - | - | - | 4.2kV | 48V | Fixed | - | 9.5mm | 12mm | 26mm | 18V | 76V | MHFW6 Series | |||||
Each | 1+ 14,210 € 5+ 14,160 € 10+ 14,110 € 50+ 13,790 € 100+ 13,170 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | - | SIP | 4:1 | - | 3.12W | - | 2 Output | - | 12V | 130mA | - | -12V | - | 130mA | - | - | - | 1.5kV | 48V | Fixed | - | 8.5mm | 12mm | 17mm | 36V | 76V | MGW3 Series | |||||
Each | 1+ 73,360 € 5+ 70,630 € 10+ 69,480 € 50+ 66,880 € | Min: 1 / Mitu: 1 | ITE | - | DIP | 4:1 | - | 81.6W | - | 2 Output | - | 12V | 3.4A | - | -12V | - | 3.4A | - | - | - | 1.5kV | 48V | Fixed | - | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFW80 Series | |||||
Each | 1+ 19,450 € 5+ 19,220 € 10+ 18,840 € 50+ 18,450 € 100+ 18,070 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Medical | - | SIP | 4:1 | - | 3.12W | - | 2 Output | - | 12V | 130mA | - | -12V | - | 130mA | - | - | - | 4.2kV | 24V | Fixed | - | 9.5mm | 12mm | 22mm | 9V | 36V | MHFW3 Series | |||||
Each | 1+ 34,600 € 5+ 33,310 € 10+ 32,810 € 50+ 31,540 € 100+ 31,030 € | Min: 1 / Mitu: 1 | ITE & Medical | - | SIP | 4:1 | - | 6W | - | 2 Output | - | 12V | 250mA | - | -12V | - | 250mA | - | - | - | 4.2kV | 12V | Fixed | - | 9.5mm | 12mm | 26mm | 4.5V | 18V | MHFW6 Series |