Isolated Through Hole DC / DC Converters:
Leiti 2 110 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current
Output Current - Output 1
Output Voltage Min
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Voltage Max
Switching Frequency
Output Regulation
Operating Temperature Max
Isolation Voltage
Topology
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 42,780 € 5+ 41,500 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 2:1 | 30W | - | 2 Output | - | 15V | - | 1A | - | -15V | - | 1A | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ 30,330 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 15V | - | 400mA | - | - | - | - | - | - | Regulated | - | 1.5kV | - | 5V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 268,520 € | Min: 1 / Mitu: 1 | ITE | - | Full Brick | - | 2:1 | 750W | - | 1 Output | - | 15V | - | 50A | - | - | - | - | - | - | Regulated | - | 3kV | - | 300V | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ 47,970 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 15V | - | 670mA | - | -15V | - | 670mA | - | - | - | - | 1.5kV | - | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ 11,450 € 5+ 11,110 € 10+ 10,760 € | Min: 1 / Mitu: 1 | ITE | - | SIP | - | 4:1 | 2W | - | 1 Output | - | 15V | - | 134mA | - | - | - | - | - | - | Regulated | - | 1.6kV | - | 24V | Fixed | 9.3mm | Through Hole | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ 126,750 € | Min: 1 / Mitu: 1 | ITE & Railway | - | Quarter Brick | - | - | 75W | - | 1 Output | - | 15V | - | 5A | - | - | - | - | - | - | Regulated | - | 3kV | - | 36V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE75W-D Series | |||||
Each | 1+ 55,810 € 5+ 54,690 € 10+ 53,580 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 18:1 | 20W | - | 2 Output | - | 15V | - | 660mA | - | -15V | - | -660mA | - | - | Regulated | - | 3kV | - | 72V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 41,280 € 5+ 39,750 € 10+ 39,100 € | Min: 1 / Mitu: 1 | ITE & Railway | - | DIP | - | 18:1 | 10W | - | 1 Output | - | 15V | - | 668mA | - | - | - | - | - | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | 20.3mm | - | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 51,160 € 5+ 50,140 € 10+ 49,110 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 18:1 | 20W | - | 1 Output | - | 15V | - | 1.33A | - | - | - | - | - | - | Regulated | - | 3kV | - | 72V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 15,880 € 5+ 15,870 € 10+ 15,860 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 3W | - | 2 Output | - | 15V | - | 100mA | - | -15V | - | -100mA | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | 10.4mm | - | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ 139,880 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | - | Half Brick | - | 12:1 | 150W | - | 1 Output | - | 15V | - | 10A | - | - | - | - | - | - | Regulated | - | 3kV | - | 72V | Fixed | 57.9mm | - | 12.7mm | 61mm | 14V | 160V | RDF150 Series | |||||
Each | 1+ 41,280 € 5+ 39,750 € 10+ 39,100 € | Min: 1 / Mitu: 1 | ITE & Railway | - | DIP | - | 18:1 | 10W | - | 2 Output | - | 15V | - | 333mA | - | -15V | - | -333mA | - | - | Regulated | - | 4.2kV | - | 72V | Fixed, Adjustable | 20.3mm | - | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 97,820 € 5+ 94,180 € 10+ 91,770 € | Min: 1 / Mitu: 1 | ITE & Railway | - | Quarter Brick | - | - | 50W | - | 1 Output | - | 15V | - | 3.33A | - | - | - | - | - | - | Regulated | - | 3kV | - | 36V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ 6,550 € 5+ 6,470 € 10+ 6,380 € | Min: 1 / Mitu: 1 | - | - | SIP | - | - | 3W | - | 1 Output | - | 15V | - | 200mA | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 12V | Fixed | 8.6mm | - | 10.2mm | 11.5mm | 10.8V | 13.2V | TMU 3 Series | |||||
Each | 1+ 40,400 € 5+ 38,900 € 10+ 38,270 € | Min: 1 / Mitu: 1 | ITE & Industrial | - | DIP | - | 10:1 | 30W | - | 1 Output | - | 15V | - | 2A | - | - | - | - | - | - | - | - | 4kV | - | 800V | Fixed | 63.5mm | - | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ 82,280 € 5+ 78,540 € 10+ 78,530 € | Min: 1 / Mitu: 1 | ITE | - | Quarter Brick | - | 4:1 | 200W | - | 1 Output | - | 15V | - | 13.3A | - | - | - | - | - | - | Regulated | - | 2.25kV | - | 48V | Fixed, Adjustable | 40.2mm | - | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 16,070 € 5+ 14,590 € 10+ 13,710 € 25+ 12,830 € 50+ 12,430 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 15V | - | 667mA | - | -15V | - | 667mA | - | - | Regulated | - | 1.5kV | - | 48V | Fixed | 25.4mm | - | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ 21,760 € 5+ 19,760 € 10+ 18,570 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 2 Output | - | 15V | - | 1A | - | -15V | - | 1A | - | - | Regulated | - | 1.5kV | - | 24V | Fixed | 25.4mm | - | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ 2,430 € 10+ 2,380 € 25+ 2,330 € | Min: 1 / Mitu: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 67mA | - | - | - | - | - | - | Unregulated | - | 3kV | - | 24V | Fixed | 6mm | - | 10.16mm | 19.65mm | 21.6V | 26.4V | PEME1-S Series | |||||
Each | 1+ 2,870 € 10+ 2,820 € 25+ 2,770 € 50+ 2,690 € | Min: 1 / Mitu: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 12V | Fixed | 7.05mm | - | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ 3,220 € 10+ 3,170 € 25+ 3,110 € 50+ 3,060 € | Min: 1 / Mitu: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 15V | Fixed | 7.05mm | - | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME2-S Series | |||||
Each | 1+ 3,280 € 5+ 3,210 € 10+ 3,150 € | Min: 1 / Mitu: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 15V | - | 133mA | - | - | - | - | - | - | Unregulated | - | 3kV | - | 12V | Fixed | 7.05mm | - | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ 3,070 € 10+ 2,930 € 25+ 2,790 € 50+ 2,710 € | Min: 1 / Mitu: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | - | 67mA | - | - | - | - | - | - | Unregulated | - | 1.5kV | - | 15V | Fixed | 6mm | - | 10.16mm | 19.65mm | 13.5V | 16.5V | PDME1-S Series | |||||
Each | 1+ 35,970 € 5+ 34,970 € 10+ 33,360 € 50+ 33,300 € 100+ 32,250 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 2 Output | - | 15V | - | 500mA | - | -15V | - | 500mA | - | - | - | - | 1.5kV | - | 12V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 18V | MGW15 Series | |||||
Each | 1+ 45,760 € 5+ 44,060 € | Min: 1 / Mitu: 1 | ITE | - | DIP | - | 4:1 | 40.5W | - | 1 Output | - | 15V | - | 2.7A | - | - | - | - | - | - | - | - | 1.5kV | - | 24V | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | MGFS40 Series |