KM-ta

Isolated Through Hole DC / DC Converters:

Leiti 3 970 toodet
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
1637938

RoHS

Each
1+
42,790 €
5+
41,510 €
10+
40,220 €
Min: 1 / Mitu: 1
ITE
DIP
4:1
20W
1 Output
12V
1.67A
-
-
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
25.4mm
10.1mm
50.8mm
9V
36V
JTM20 Series
2908018

RoHS

Each
1+
34,430 €
5+
33,320 €
10+
32,700 €
Min: 1 / Mitu: 1
ITE
Eighth Brick
1:1
500W
1 Output
10.2V
49A
-
-
-
-
Regulated
-
50V
Fixed
Through Hole
22.86mm
14.5mm
58.42mm
45V
56V
CY Series
1821401

RoHS

Each
1+
41,140 €
5+
39,910 €
Min: 1 / Mitu: 1
ITE
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
25.4mm
10.16mm
50.8mm
18V
36V
JCK30 Series
1821380

RoHS

Each
1+
67,850 €
5+
66,490 €
10+
65,140 €
Min: 1 / Mitu: 1
ITE
DIP
4:1
40W
1 Output
12V
3.35A
-
-
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
50.8mm
10.2mm
50.8mm
9V
36V
JTL40 Series
2065240

RoHS

Each
1+
16,050 €
5+
15,560 €
10+
15,080 €
Min: 1 / Mitu: 1
ITE
DIP
2:1
5W
1 Output
24V
208mA
-
-
-
-
Regulated
1.6kV
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
18V
JCD05 Series
1821406

RoHS

Each
1+
42,780 €
5+
41,500 €
Min: 1 / Mitu: 1
ITE
DIP
2:1
30W
2 Output
15V
1A
-
-
-15V
1A
Regulated
1.6kV
24V
Fixed
Through Hole
25.4mm
10.16mm
50.8mm
18V
36V
JCK30 Series
1859157

RoHS

Each
1+
13,660 €
5+
13,240 €
Min: 1 / Mitu: 1
ITE
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
-
-
Regulated
1.5kV
24V
Fixed
Through Hole
9.2mm
11.1mm
21.85mm
9V
36V
IP Series
2422845

RoHS

Each
1+
137,540 €
5+
134,790 €
10+
132,040 €
Min: 1 / Mitu: 1
Railway
Half Brick
2:1
150W
1 Output
24V
6.5A
-
-
-
-
Regulated
2.25kV
110V
Fixed, Adjustable
Through Hole
57.9mm
12.7mm
61mm
66V
160V
RDQ150 Series
3911036

RoHS

Each
1+
20,430 €
Min: 1 / Mitu: 1
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
-
Regulated
3kV
110V
Fixed
-
20.3mm
12mm
31.8mm
40V
160V
THR 3WI Series
3790246

RoHS

Each
1+
78,560 €
Min: 1 / Mitu: 1
-
Quarter Brick
2.5:1
75W
1 Output
5V
15A
-
-
-
-
Regulated
3kV
300V
Fixed, Adjustable
-
36.8mm
12.7mm
57.9mm
180V
450V
QHL750 Series
1337128

RoHS

Each
1+
30,330 €
Min: 1 / Mitu: 1
ITE
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
-
Regulated
1.5kV
5V
Fixed
Through Hole
20.3mm
10mm
25.4mm
4.5V
9V
JCA06 Series
2422811

RoHS

Each
1+
15,470 €
5+
15,160 €
10+
14,850 €
Min: 1 / Mitu: 1
ITE
SIP
2:1
6W
1 Output
12V
500mA
-
-
-
-
Regulated
1.5kV
24V
Fixed
Through Hole
9.2mm
11.1mm
21.85mm
18V
36V
ITX Series
2467028

RoHS

Each
1+
107,360 €
Min: 1 / Mitu: 1
ITE
Half Brick
2:1
350W
1 Output
48V
7.3A
-
-
-
-
Regulated
1.5kV
24V
Fixed, Adjustable
-
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2450700

RoHS

Each
1+
26,320 €
5+
24,080 €
10+
23,690 €
50+
23,180 €
100+
22,210 €
Min: 1 / Mitu: 1
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
5V
6A
-
-
-
-
Regulated
2.25kV
48V
Fixed
Through Hole
22.9mm
9.3mm
33mm
18V
75V
Hammerhead KHHD006A0A Series
2450690

RoHS

Each
1+
35,660 €
5+
35,150 €
10+
34,640 €
50+
34,130 €
Min: 1 / Mitu: 1
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
-
-
-
Regulated
2.25kV
48V
Fixed, Adjustable
Through Hole
22.8mm
12.7mm
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
1861044

RoHS

Each
1+
35,390 €
5+
34,320 €
10+
33,260 €
Min: 1 / Mitu: 1
ITE
DIP
2:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
25.4mm
9.9mm
25.4mm
18V
36V
JCM20 Series
2846401

RoHS

Each
1+
268,520 €
Min: 1 / Mitu: 1
ITE
Full Brick
2:1
750W
1 Output
15V
50A
-
-
-
-
Regulated
3kV
300V
Fixed, Adjustable
Through Hole
61mm
12.7mm
116.8mm
200V
425V
QHL750 Series
2065188

RoHS

Each
1+
15,160 €
5+
14,710 €
Min: 1 / Mitu: 1
ITE
DIP
2:1
4W
1 Output
9V
444mA
-
-
-
-
Regulated
1.6kV
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
18V
JCD04 Series
3772145

RoHS

Each
1+
126,800 €
Min: 1 / Mitu: 1
ITE
Quarter Brick
16:1
150W
1 Output
54V
2.8A
-
-
-
-
Regulated
4.242kV
110V
Fixed
-
39mm
12.7mm
60.6mm
14.4V
170V
RPA150Q-RUW Series
2365085

RoHS

Each
1+
14,550 €
5+
14,110 €
10+
13,670 €
Min: 1 / Mitu: 1
ITE
DIP
2:1
6W
1 Output
24V
250mA
-
-
-
-
Regulated
1.5kV
24V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
18V
36V
JCE06 Series
2829657

RoHS

Each
1+
11,450 €
5+
11,110 €
10+
10,760 €
Min: 1 / Mitu: 1
ITE
SIP
4:1
2W
1 Output
15V
134mA
-
-
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
9.3mm
11.2mm
21.8mm
9V
36V
TMR 2WIN Series
2729636

RoHS

Each
1+
21,700 €
Min: 1 / Mitu: 1
ITE
DIP
4:1
8W
2 Output
12V
335mA
-
-
-12V
335mA
Regulated
1.5kV
48V
Fixed
Through Hole
13.7mm
8mm
23.8mm
18V
75V
JWE08 Series
3795646

RoHS

Each
1+
42,530 €
5+
41,340 €
10+
40,140 €
Min: 1 / Mitu: 1
ITE
DIP
4:1
20W
2 Output
24V
417mA
-
-
-24V
417mA
Regulated
1.6kV
24V
Fixed
-
25.4mm
9.9mm
25.4mm
9V
36V
THN 20WI
2450699

RoHS

Each
1+
26,320 €
5+
23,320 €
10+
22,940 €
50+
22,140 €
100+
21,480 €
Min: 1 / Mitu: 1
ITE
Sixteenth Brick, DOSA
4:1
30W
1 Output
12V
2.5A
-
-
-
-
Regulated
2.25kV
48V
Fixed, Adjustable
Through Hole
22.9mm
9.3mm
33mm
18V
75V
Hammerhead KHHD002A5B Series
2079683

RoHS

Each
1+
3,040 €
Min: 1 / Mitu: 1
ITE
DIP
1:1
1W
2 Output
12V
42mA
-
-
-12V
42mA
Regulated
1kV
24V
Fixed
Through Hole
10.16mm
6.35mm
20.32mm
21.6V
26.4V
-
1–25 3970-st üksusest
159 leheküljest (lehekülgedest)

juhtivat tootjat

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account