Isolated Through Hole DC / DC Converters:
Leiti 12 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,500 € 5+ 19,110 € 10+ 18,720 € 50+ 18,330 € 100+ 17,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Medical | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | 4.2kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 18V | 76V | MHFS3 Series | |||||
Each | 1+ 23,420 € 5+ 22,770 € 10+ 22,330 € 50+ 21,000 € 100+ 19,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Medical | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | 4.2kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 18V | MHFS3 Series | |||||
Each | 1+ 14,220 € 5+ 14,040 € 10+ 13,860 € 50+ 13,060 € 100+ 12,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 18V | 36V | MGS3 Series | |||||
Each | 1+ 14,960 € 5+ 14,250 € 10+ 14,020 € 50+ 13,510 € 100+ 13,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | 1.5kV | 12V | Fixed | 8.5mm | 12mm | 17mm | 9V | 18V | MGS3 Series | |||||
Each | 1+ 15,420 € 5+ 15,350 € 10+ 15,280 € 50+ 14,440 € 100+ 13,110 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS3 Series | |||||
Each | 1+ 23,690 € 5+ 23,270 € 10+ 23,090 € 50+ 22,700 € 100+ 22,520 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Medical | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | 4.2kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MHFS3 Series | |||||
Each | 1+ 15,070 € 5+ 14,520 € 10+ 14,290 € 50+ 13,750 € 100+ 13,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | 1.5kV | 5V | Fixed | 8.5mm | 12mm | 17mm | 4.5V | 9V | MGS3 Series | |||||
Each | 1+ 16,120 € 5+ 15,530 € 10+ 15,270 € 50+ 14,700 € 100+ 14,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS3 Series | |||||
Each | 1+ 15,030 € 5+ 14,220 € 10+ 13,860 € 50+ 13,060 € 100+ 12,740 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 36V | 76V | MGS3 Series | |||||
Each | 1+ 16,220 € 5+ 15,920 € 10+ 15,620 € 50+ 15,030 € 100+ 14,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ 16,220 € 5+ 15,920 € 10+ 15,620 € 50+ 15,030 € 100+ 14,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ 16,220 € 5+ 15,920 € 10+ 15,620 € 50+ 15,030 € 100+ 14,420 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series |