Isolated Through Hole DC / DC Converters:
Leiti 72 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,420 € | Min: 1 / Mitu: 1 | - | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 48V | Fixed | 9.6mm | - | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ 31,130 € 5+ 30,190 € 10+ 29,250 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | -800mA | - | 1.6kV | 24V | Fixed | 20.3mm | - | 10.2mm | 31.8mm | 9V | 36V | AM8TW-Z Series | |||||
Each | 1+ 19,500 € 5+ 19,110 € 10+ 18,720 € 50+ 18,330 € 100+ 17,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Medical | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | - | 4.2kV | 48V | Fixed | 9.5mm | - | 12mm | 22mm | 18V | 76V | MHFS3 Series | |||||
Each | 1+ 23,420 € 5+ 22,770 € 10+ 22,330 € 50+ 21,000 € 100+ 19,340 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Medical | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | - | 4.2kV | 12V | Fixed | 9.5mm | - | 12mm | 22mm | 4.5V | 18V | MHFS3 Series | |||||
Each | 1+ 14,220 € 5+ 14,040 € 10+ 13,860 € 50+ 13,060 € 100+ 12,330 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | - | 12mm | 17mm | 18V | 36V | MGS3 Series | |||||
Each | 1+ 14,960 € 5+ 14,250 € 10+ 14,020 € 50+ 13,510 € 100+ 13,300 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | - | 1.5kV | 12V | Fixed | 8.5mm | - | 12mm | 17mm | 9V | 18V | MGS3 Series | |||||
Each | 1+ 15,420 € 5+ 15,350 € 10+ 15,280 € 50+ 14,440 € 100+ 13,110 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | - | 1.5kV | 48V | Fixed | 8.5mm | - | 12mm | 17mm | 18V | 76V | MGFS3 Series | |||||
Each | 1+ 23,690 € 5+ 23,270 € 10+ 23,090 € 50+ 22,700 € 100+ 22,520 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE & Medical | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | - | 4.2kV | 24V | Fixed | 9.5mm | - | 12mm | 22mm | 9V | 36V | MHFS3 Series | |||||
Each | 1+ 31,700 € 5+ 30,810 € 10+ 29,920 € 50+ 28,050 € 100+ 25,710 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
Each | 1+ 13,810 € 5+ 13,710 € 10+ 13,610 € 50+ 12,990 € 100+ 11,720 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | - | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ 38,000 € 5+ 37,600 € 10+ 37,190 € 50+ 35,080 € 100+ 32,160 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 24V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ 37,500 € 5+ 32,820 € 10+ 27,190 € 50+ 26,650 € 100+ 26,100 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 36V | JCG12 Series | |||||
Each | 1+ 38,120 € 5+ 33,360 € 10+ 27,640 € 50+ 27,090 € 100+ 26,530 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 36V | JTF12 Series | |||||
Each | 1+ 34,510 € 5+ 33,480 € 10+ 32,440 € 50+ 31,060 € 100+ 28,990 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 18V | 36V | JCA04 Series | |||||
Each | 1+ 21,630 € 5+ 21,390 € 10+ 21,150 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | - | 1.5kV | 12V | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 9V | 18V | TEL 12 Series | |||||
Each | 1+ 29,430 € 5+ 29,070 € 10+ 28,700 € 50+ 26,910 € 100+ 24,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | - | 1.5kV | 48V | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 18V | 75V | TEL 12WI Series | |||||
Each | 1+ 27,910 € 5+ 27,600 € 10+ 27,280 € 50+ 25,580 € 100+ 23,450 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | - | 1.5kV | 24V | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ 21,630 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | - | 1.5kV | 48V | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ 31,660 € 5+ 31,420 € 10+ 31,170 € 50+ 29,230 € 100+ 26,800 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | - | 12mm | 22mm | 4.5V | 18V | TMR 12WI Series | |||||
Each | 1+ 31,660 € 5+ 31,420 € 10+ 31,170 € 50+ 29,230 € 100+ 26,800 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.6mm | - | 12mm | 22mm | 18V | 75V | TMR 12WI Series | |||||
Each | 1+ 15,070 € 5+ 14,520 € 10+ 14,290 € 50+ 13,750 € 100+ 13,400 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | - | 1.5kV | 5V | Fixed | 8.5mm | - | 12mm | 17mm | 4.5V | 9V | MGS3 Series | |||||
Each | 1+ 16,120 € 5+ 15,530 € 10+ 15,270 € 50+ 14,700 € 100+ 14,470 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | - | 1.5kV | 24V | Fixed | 8.5mm | - | 12mm | 17mm | 9V | 36V | MGFS3 Series | |||||
Each | 1+ 15,030 € 5+ 14,220 € 10+ 13,860 € 50+ 13,060 € 100+ 12,740 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | - | 1.5kV | 48V | Fixed | 8.5mm | - | 12mm | 17mm | 36V | 76V | MGS3 Series | |||||
Each | 16+ 31,950 € | Min: 16 / Mitu: 16 | ITE | DIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 48V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 36V | 75V | JCA04 Series | |||||
Each | 1+ 24,580 € 5+ 23,840 € 10+ 23,100 € 50+ 22,120 € 100+ 20,650 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 9V | 36V | JTC04 Teries |