KM-ta

Isolated Through Hole DC / DC Converters:

Leiti 12 toodet
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
3977630

RoHS

Each
1+
55,810 €
5+
54,690 €
10+
53,580 €
Min: 1 / Mitu: 1
ITE
DIP
18:1
20W
2 Output
15V
660mA
-15V
-660mA
Regulated
3kV
72V
Fixed
25.4mm
-
10.2mm
50.8mm
8.5V
160V
PRFE20W-D Series
4296207

RoHS

Each
1+
34,600 €
5+
33,310 €
10+
32,810 €
50+
31,540 €
100+
31,030 €
Min: 1 / Mitu: 1
ITE & Medical
SIP
4:1
5.94W
1 Output
9V
660mA
-
-
-
4.2kV
12V
Fixed
9.5mm
-
12mm
26mm
4.5V
18V
MHFS6 Series
4296218

RoHS

Each
1+
34,600 €
5+
33,310 €
10+
32,810 €
50+
31,540 €
100+
31,030 €
Min: 1 / Mitu: 1
ITE & Medical
SIP
4:1
5.94W
1 Output
9V
660mA
-
-
-
4.2kV
48V
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFS6 Series
4296212

RoHS

Each
1+
34,600 €
5+
33,310 €
10+
32,810 €
50+
31,540 €
100+
31,030 €
Min: 1 / Mitu: 1
ITE & Medical
SIP
4:1
5.94W
1 Output
9V
660mA
-
-
-
4.2kV
24V
Fixed
9.5mm
-
12mm
26mm
9V
36V
MHFS6 Series
2280183

RoHS

Each
1+
21,450 €
5+
21,290 €
10+
21,130 €
50+
19,810 €
100+
18,160 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE
SIP
2:1
6W
1 Output
9V
660mA
-
-
Regulated
1.6kV
5V
Fixed
9.1mm
Through Hole
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
2813236

RoHS

Each
1+
35,600 €
5+
33,630 €
10+
31,650 €
50+
29,670 €
100+
27,200 €
Min: 1 / Mitu: 1
ITE
-
4:1
10W
1 Output
15V
660mA
-
-
-
1.5kV
24V
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
9V
36V
THL 10WI Series
2813244

RoHS

Each
1+
43,660 €
5+
38,200 €
10+
31,650 €
50+
29,670 €
100+
27,200 €
Min: 1 / Mitu: 1
ITE
-
4:1
10W
1 Output
15V
660mA
-
-
-
1.5kV
48V
Fixed
25.4mm
Through Hole
10.2mm
25.4mm
18V
75V
THL 10WI Series
2545465

RoHS

Each
1+
39,500 €
5+
34,570 €
10+
28,640 €
50+
28,070 €
100+
27,490 €
Min: 1 / Mitu: 1
ITE
DIP
4:1
10W
1 Output
15V
660mA
-
-
Regulated
1.5kV
48V
Fixed
25.4mm
Through Hole
10.16mm
25.4mm
18V
75V
JWK10 Series
4731387

RoHS

Each
10+
34,220 €
Min: 10 / Mitu: 10
ITE & Industrial
DIP
4:1
10W
1 Output
15V
660mA
-
-
-
1.5kV
24V
Fixed
25.4mm
-
10.16mm
25.4mm
9V
36V
AXA Series
4731388
Each
10+
34,290 €
Min: 10 / Mitu: 10
ITE & Industrial
DIP
4:1
10W
1 Output
15V
660mA
-
-
-
1.5kV
24V
Fixed
25.4mm
-
17.46mm
25.4mm
9V
36V
AXA Series
4731390
Each
10+
29,850 €
Min: 10 / Mitu: 10
ITE & Industrial
DIP
4:1
10W
1 Output
15V
660mA
-
-
-
1.5kV
48V
Fixed
25.4mm
-
17.46mm
25.4mm
18V
75V
AXA Series
4731389

RoHS

Each
10+
34,220 €
Min: 10 / Mitu: 10
ITE & Industrial
DIP
4:1
10W
1 Output
15V
660mA
-
-
-
1.5kV
48V
Fixed
25.4mm
-
10.16mm
25.4mm
18V
75V
AXA Series
1–12 12-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account