Isolated Through Hole DC / DC Converters:
Leiti 3 245 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 14,420 € | Min: 1 / Mitu: 1 | - | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | - | -5V | - | 800mA | - | 1.5kV | 48V | Fixed | 9.6mm | - | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ 13,660 € 5+ 13,240 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ 62,120 € 5+ 60,880 € 10+ 59,640 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | - | -12V | - | 1.25A | - | 1.5kV | 48V | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ 30,330 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 15,470 € 5+ 15,160 € 10+ 14,850 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ 107,360 € | Min: 1 / Mitu: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | - | - | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ 10,740 € 5+ 10,530 € 10+ 10,310 € | Min: 1 / Mitu: 1 | - | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | - | -12V | - | 375mA | - | 1.5kV | 48V | Fixed | 9.6mm | - | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ 62,120 € 5+ 60,880 € 10+ 59,640 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | - | -12V | - | 1.25A | - | 1.5kV | 12V | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ 14,550 € 5+ 14,110 € 10+ 13,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ 47,970 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 670mA | - | -15V | - | 670mA | - | 1.5kV | 48V | Fixed | 25.4mm | Through Hole | 10.2mm | 25.4mm | 18V | 75V | THL 20WI Series | |||||
Each | 1+ 21,700 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | - | -12V | - | 335mA | Regulated | 1.5kV | 48V | Fixed | 13.7mm | Through Hole | 8mm | 23.8mm | 18V | 75V | JWE08 Series | |||||
Each | 1+ 22,810 € 5+ 22,530 € 10+ 22,250 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | - | -12V | - | 500mA | - | 1.5kV | 48V | Fixed | 13.7mm | - | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ 16,070 € 5+ 14,590 € 10+ 13,710 € 25+ 12,830 € 50+ 12,430 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | - | -12V | - | 833mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | - | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ 13,950 € 5+ 12,670 € 10+ 11,900 € 25+ 10,810 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | Regulated | 1.5kV | 48V | Fixed | 20mm | - | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ 18,010 € 5+ 16,360 € 10+ 15,370 € 25+ 13,950 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | - | 11.7mm | 25.4mm | 18V | 75V | MPRB-YMD | |||||
Each | 1+ 62,800 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 420mA | - | -12V | - | 420mA | Unregulated | 1.5kV | 48V | Fixed | 25.4mm | - | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ 51,600 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | Unregulated | 1.5kV | 48V | Fixed | 25.4mm | - | 11.14mm | 50.8mm | 18V | 75V | JTA10 Series | |||||
Each | 1+ 15,880 € 5+ 15,870 € 10+ 15,860 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | - | -15V | - | -100mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | - | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ 49,170 € 5+ 44,250 € 10+ 42,550 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 6,550 € 5+ 6,470 € 10+ 6,380 € | Min: 1 / Mitu: 1 | - | SIP | - | 3W | 1 Output | 15V | 200mA | - | - | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.6mm | - | 10.2mm | 11.5mm | 10.8V | 13.2V | TMU 3 Series | |||||
Each | 1+ 211,570 € | Min: 1 / Mitu: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | - | - | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series | |||||
Each | 1+ 16,570 € 5+ 15,050 € 10+ 14,140 € 25+ 12,830 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | - | -5V | - | 2A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | - | 11.7mm | 25.4mm | 9V | 36V | MPRA-YMD | |||||
Each | 1+ 11,810 € 5+ 10,730 € 10+ 10,080 € 25+ 8,680 € 50+ 8,400 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 24V | 125mA | - | -24V | - | 125mA | Regulated | 1.5kV | 24V | Fixed | 20mm | - | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ 11,120 € 5+ 10,100 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | - | -12V | - | 416mA | Regulated | 1.5kV | 48V | Fixed | 20mm | - | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ 16,070 € 5+ 14,590 € 10+ 13,710 € 25+ 12,830 € 50+ 12,430 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | - | -15V | - | 667mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | - | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD |