KM-ta

Isolated Through Hole DC / DC Converters:

Leiti 207 toodet
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4295866

RoHS

Each
1+
121,770 €
5+
119,580 €
10+
118,570 €
50+
116,390 €
Min: 1 / Mitu: 1
ITE
DIP
-
384W
1 Output
12V
32A
-
-
-
2.25kV
48V
Fixed
23.26mm
-
12.7mm
58.9mm
36V
76V
CHS380 Series
4295943

RoHS

Each
1+
43,040 €
5+
42,700 €
10+
42,360 €
50+
39,010 €
100+
36,330 €
Min: 1 / Mitu: 1
ITE
DIP
4:1
13.2W
1 Output
3.3V
4A
-
-
-
1.5kV
48V
Fixed
25.4mm
-
9.9mm
25.4mm
18V
76V
MGFS15 Series
4295945

RoHS

Each
1+
40,790 €
5+
39,690 €
10+
38,760 €
50+
38,120 €
100+
37,670 €
Min: 1 / Mitu: 1
ITE
DIP
4:1
15.6W
1 Output
12V
1.3A
-
-
-
1.5kV
48V
Fixed
25.4mm
-
9.9mm
25.4mm
18V
76V
MGFS15 Series
4296001

RoHS

Each
1+
34,170 €
5+
33,360 €
Min: 1 / Mitu: 1
ITE
DIP
4:1
15W
2 Output
5V
1.5A
-5V
1.5A
-
1.5kV
48V
Fixed
25.4mm
-
9.9mm
25.4mm
18V
76V
MGFW15 Series
4296105

RoHS

Each
1+
42,310 €
5+
40,730 €
10+
40,080 €
50+
38,580 €
100+
37,390 €
Min: 1 / Mitu: 1
ITE
DIP
4:1
15W
1 Output
15V
1A
-
-
-
1.5kV
48V
Fixed
25.4mm
-
9.9mm
25.4mm
36V
76V
MGS15 Series
4295820

RoHS

Each
1+
80,180 €
5+
77,200 €
10+
76,830 €
50+
75,270 €
Min: 1 / Mitu: 1
ITE
DIP
-
120W
1 Output
5V
24A
-
-
-
2.25kV
48V
Fixed
23.36mm
-
12.7mm
33.5mm
36V
76V
CHS120 Series
4295864

RoHS

Each
1+
121,770 €
5+
119,580 €
10+
118,570 €
50+
116,390 €
Min: 1 / Mitu: 1
ITE
DIP
-
384W
1 Output
12V
32A
-
-
-
2.25kV
48V
Fixed
23.26mm
-
12.7mm
58.9mm
36V
76V
CHS380 Series
4296226

RoHS

Each
1+
19,180 €
5+
18,470 €
10+
18,170 €
50+
17,490 €
100+
17,470 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE & Medical
SIP
4:1
3W
2 Output
15V
100mA
-15V
100mA
-
4.2kV
48V
Fixed
9.5mm
-
12mm
22mm
18V
76V
MHFW3 Series
4295975

RoHS

Each
1+
66,900 €
5+
64,400 €
10+
63,360 €
Min: 1 / Mitu: 1
ITE
DIP
4:1
59.4W
1 Output
3.3V
18A
-
-
-
1.5kV
48V
Fixed
25.4mm
-
9.9mm
50.8mm
18V
76V
MGFS80 Series
4295966

RoHS

Each
1+
45,760 €
5+
44,060 €
10+
43,340 €
Min: 1 / Mitu: 1
ITE
DIP
4:1
33W
1 Output
3.3V
10A
-
-
-
1.5kV
48V
Fixed
25.4mm
-
9.9mm
25.4mm
18V
76V
MGFS40 Series
4296219

RoHS

Each
1+
33,340 €
5+
33,080 €
10+
32,810 €
50+
30,760 €
100+
28,200 €
Min: 1 / Mitu: 1
ITE & Medical
SIP
4:1
6W
1 Output
12V
500mA
-
-
-
4.2kV
48V
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFS6 Series
4296201

RoHS

Each
1+
24,510 €
5+
23,170 €
10+
22,790 €
50+
20,800 €
100+
20,280 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE & Medical
SIP
4:1
2.97W
1 Output
9V
330mA
-
-
-
4.2kV
48V
Fixed
9.5mm
-
12mm
22mm
18V
76V
MHFS3 Series
4296233

RoHS

Each
1+
33,340 €
5+
33,080 €
10+
32,810 €
50+
30,760 €
100+
28,200 €
Min: 1 / Mitu: 1
ITE & Medical
SIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
-
4.2kV
48V
Fixed
9.5mm
-
12mm
26mm
18V
76V
MHFW6 Series
4296134

RoHS

Each
1+
14,210 €
5+
14,160 €
10+
14,110 €
50+
13,790 €
100+
13,170 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE
SIP
4:1
3.12W
2 Output
12V
130mA
-12V
130mA
-
1.5kV
48V
Fixed
8.5mm
-
12mm
17mm
36V
76V
MGW3 Series
4295919

RoHS

Each
1+
15,420 €
5+
15,350 €
10+
15,280 €
50+
14,440 €
100+
13,110 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
1.5kV
48V
Fixed
8.5mm
-
12mm
17mm
18V
76V
MGFS3 Series
4296019

RoHS

Each
1+
73,360 €
5+
70,630 €
10+
69,480 €
50+
66,880 €
Min: 1 / Mitu: 1
ITE
DIP
4:1
81.6W
2 Output
12V
3.4A
-12V
3.4A
-
1.5kV
48V
Fixed
25.4mm
-
9.9mm
50.8mm
18V
76V
MGFW80 Series
4295863

RoHS

Each
1+
106,230 €
5+
104,690 €
10+
104,300 €
50+
97,310 €
Min: 1 / Mitu: 1
ITE
DIP
-
384W
1 Output
12V
32A
-
-
-
2.25kV
48V
Fixed
22.86mm
-
11mm
58.4mm
36V
76V
CHS380 Series
4296088

RoHS

Each
1+
27,970 €
5+
27,480 €
10+
27,270 €
50+
26,800 €
100+
26,600 €
Min: 1 / Mitu: 1
ITE
SIP
4:1
8.58W
1 Output
3.3V
2.6A
-
-
-
1.5kV
48V
Fixed
9.5mm
-
12mm
22mm
36V
76V
MGS10 Series
4296007

RoHS

Each
1+
56,570 €
5+
54,330 €
10+
53,710 €
50+
52,990 €
Min: 1 / Mitu: 1
ITE
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
-
1.5kV
48V
Fixed
25.4mm
-
9.9mm
50.8mm
18V
76V
MGFW30 Series
4296202

RoHS

Each
1+
23,420 €
5+
22,770 €
10+
21,990 €
50+
20,760 €
100+
19,670 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE & Medical
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
4.2kV
48V
Fixed
9.5mm
-
12mm
22mm
18V
76V
MHFS3 Series
4296198

RoHS

Each
1+
19,500 €
5+
19,110 €
10+
18,720 €
50+
18,330 €
100+
17,940 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE & Medical
SIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
-
4.2kV
48V
Fixed
9.5mm
-
12mm
22mm
18V
76V
MHFS3 Series
4295920

RoHS

Each
1+
15,420 €
5+
15,360 €
10+
15,290 €
50+
14,580 €
100+
13,170 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
1.5kV
48V
Fixed
8.5mm
-
12mm
17mm
18V
76V
MGFS3 Series
4295892

RoHS

Each
1+
106,110 €
5+
101,340 €
10+
98,790 €
50+
93,120 €
Min: 1 / Mitu: 1
ITE
DIP
-
392W
1 Output
28V
14A
-
-
-
2.25kV
48V
Fixed
36.8mm
-
9.5mm
58.4mm
36V
76V
CHS400 Series
4296055

RoHS

Each
1+
15,400 €
5+
14,510 €
10+
13,860 €
50+
13,060 €
100+
12,740 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
1.5kV
48V
Fixed
8.5mm
-
12mm
17mm
36V
76V
MGS3 Series
4296074

RoHS

Each
1+
20,390 €
5+
19,670 €
10+
19,360 €
50+
18,680 €
100+
18,390 €
Veel hinnateavet ...
Min: 1 / Mitu: 1
ITE
SIP
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
48V
Fixed
9.5mm
-
12mm
22mm
36V
76V
MGS6 Series
1–25 207-st üksusest
9 leheküljest (lehekülgedest)

juhtivat tootjat

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account