Isolated Through Hole DC / DC Converters:
Leiti 2 420 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 42,790 € 5+ 41,510 € 10+ 40,220 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
Each | 1+ 41,140 € 5+ 39,910 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ 67,850 € 5+ 66,490 € 10+ 65,140 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
Each | 1+ 56,420 € 5+ 55,290 € | Min: 1 / Mitu: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | - | - | 3kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 13,660 € 5+ 13,240 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ 42,780 € 5+ 41,500 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | - | - | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ 15,470 € 5+ 15,160 € 10+ 14,850 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ 107,360 € | Min: 1 / Mitu: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | - | - | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ 35,390 € 5+ 34,320 € 10+ 33,260 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ 14,550 € 5+ 14,110 € 10+ 13,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ 11,450 € 5+ 11,110 € 10+ 10,760 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ 42,530 € 5+ 41,340 € 10+ 40,140 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 24V | 417mA | - | - | -24V | 417mA | Regulated | 1.6kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 20WI | |||||
Each | 1+ 64,290 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | - | - | -12V | -833mA | - | 5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 15,880 € 5+ 15,870 € 10+ 15,860 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | - | - | -15V | -100mA | Regulated | 1.5kV | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ 9,270 € 10+ 8,280 € 25+ 7,140 € 50+ 6,510 € 100+ 6,090 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ 7,170 € 10+ 6,410 € 25+ 5,530 € | Min: 1 / Mitu: 1 | ITE | SIP | 8:1 | 3W | 2 Output | 12V | 125mA | - | - | -12V | 125mA | Regulated | 3kV | 12V | Fixed | - | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S | |||||
Each | 1+ 16,570 € 5+ 15,050 € 10+ 14,140 € 25+ 12,830 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | - | - | -5V | 2A | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRA-YMD | |||||
Each | 1+ 11,810 € 5+ 10,730 € 10+ 10,080 € 25+ 8,680 € 50+ 8,400 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 24V | 125mA | - | - | -24V | 125mA | Regulated | 1.5kV | 24V | Fixed | - | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ 21,760 € 5+ 19,760 € 10+ 18,570 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | - | - | -15V | 1A | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ 12,710 € 10+ 11,360 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | - | - | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | - | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ 13,610 € 10+ 12,160 € 25+ 10,490 € 50+ 9,070 € 100+ 8,480 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | - | 20mm | 10.8mm | 32mm | 9V | 36V | MPRB-ZP | |||||
Each | 1+ 14,740 € 5+ 13,390 € 10+ 12,580 € 25+ 11,760 € 50+ 11,400 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 6A | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRB-LD | |||||
Each | 1+ 36,200 € | Min: 1 / Mitu: 1 | ITE | Open Frame | 2:1 | 15W | 1 Output | 3.3V | 3.5A | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 23.88mm | 8.5mm | 27.94mm | 18V | 36V | TON 15 Series | |||||
Each | 1+ 16,890 € 5+ 15,340 € 10+ 14,420 € 25+ 13,480 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | - | - | -5V | 3A | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ 14,550 € 5+ 13,220 € 10+ 12,420 € 25+ 11,270 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | - | - | -5V | 1A | Regulated | 1.5kV | 24V | Fixed | - | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP |