Isolated Through Hole DC / DC Converters:
Leiti 365 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 137,540 € 5+ 134,790 € 10+ 132,040 € | Min: 1 / Mitu: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | - | - | Regulated | 2.25kV | 110V | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ 20,430 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | - | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ 96,060 € | Min: 1 / Mitu: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 3kV | 110V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ 61,420 € 5+ 59,140 € 10+ 57,960 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 12V | 830mA | -12V | -830mA | Regulated | 3kV | 72V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 55,810 € 5+ 54,690 € 10+ 53,580 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 15V | 660mA | -15V | -660mA | Regulated | 3kV | 72V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 41,280 € 5+ 39,750 € 10+ 39,100 € 50+ 37,640 € | Min: 1 / Mitu: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | - | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 41,280 € 5+ 39,750 € 10+ 39,160 € | Min: 1 / Mitu: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | - | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 51,450 € 5+ 51,110 € 10+ 51,100 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 41,280 € 5+ 39,750 € 10+ 39,100 € | Min: 1 / Mitu: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 15V | 668mA | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | - | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 51,160 € 5+ 50,140 € 10+ 49,110 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 139,880 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 15V | 10A | - | - | Regulated | 3kV | 72V | Fixed | 57.9mm | - | 12.7mm | 61mm | 14V | 160V | RDF150 Series | |||||
Each | 1+ 48,570 € 5+ 42,090 € 10+ 41,400 € | Min: 1 / Mitu: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | - | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 55,810 € 5+ 54,690 € 10+ 53,580 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 2 Output | 24V | 410mA | -24V | -410mA | Regulated | 3kV | 72V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 41,280 € 5+ 39,750 € 10+ 39,100 € | Min: 1 / Mitu: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | - | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 61,420 € 5+ 59,130 € 10+ 57,950 € | Min: 1 / Mitu: 1 | ITE | DIP | 18:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 72V | Fixed | 25.4mm | - | 10.2mm | 50.8mm | 8.5V | 160V | PRFE20W-D Series | |||||
Each | 1+ 14,830 € 5+ 14,530 € 10+ 14,240 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | - | 2.25kV | 110V | Fixed | 25.4mm | - | 11.7mm | 25.4mm | 40V | 160V | PQDE6W-Q110 Series | |||||
Each | 1+ 16,820 € 5+ 16,200 € 10+ 16,070 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 2.25kV | 110V | Fixed | 25.4mm | - | 11.7mm | 25.4mm | 40V | 160V | PQDE6W-Q110 Series | |||||
Each | 1+ 11,650 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 2.25kV | 110V | Fixed | 25.4mm | - | 16.2mm | 25.4mm | 40V | 160V | PQDE6W-Q110 Series | |||||
Each | 1+ 83,340 € 5+ 81,480 € 10+ 79,610 € 50+ 70,370 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 25.4mm | - | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ 171,180 € 5+ 166,940 € 10+ 159,010 € | Min: 1 / Mitu: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 4.242kV | 72V | Fixed, Adjustable | 39.62mm | - | 13mm | 61.21mm | 16V | 160V | IRQ Series | ||||
Each | 1+ 44,900 € 5+ 42,490 € 10+ 40,070 € 50+ 34,340 € 100+ 33,810 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | - | 1.5kV | 110V | Fixed | 20.3mm | Through Hole | 10.2mm | 31.8mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ 64,600 € 5+ 63,310 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 54V | 741mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | - | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 87,320 € 5+ 86,630 € 10+ 85,940 € 50+ 73,730 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 3kV | 110V | Fixed | 25.4mm | - | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ 60,750 € 5+ 56,980 € 10+ 53,210 € 50+ 45,610 € | Min: 1 / Mitu: 1 | Medical | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 3kV | 72V | Fixed | 20.3mm | Through Hole | 10.7mm | 31.8mm | 36V | 160V | THP 3 Series | |||||
Each | 1+ 27,810 € 5+ 27,220 € 10+ 26,620 € 50+ 24,950 € 100+ 22,880 € | Min: 1 / Mitu: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | - | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series |