Quarter Brick, Module Isolated Through Hole DC / DC Converters:
Leiti 9 toodetLeidke poest Farnell Eesti suur valik Quarter Brick, Module Isolated Through Hole DC / DC Converters. Meil on lai valik Isolated Through Hole DC / DC Converters, näiteks DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters maailma tipptootjatelt, sealhulgas: Mean Well
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 103,260 € 5+ 101,190 € 10+ 99,130 € 50+ 97,060 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 12V | 3.333A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
Each | 1+ 103,260 € 5+ 101,190 € 10+ 99,130 € 50+ 97,060 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 24V | 1.667A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
Each | 1+ 103,260 € 5+ 101,190 € 10+ 99,130 € 50+ 97,060 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 54V | 741mA | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
Each | 1+ 151,770 € 5+ 148,730 € 10+ 145,700 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 48V | 3.125A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ 103,260 € 5+ 101,190 € 10+ 99,130 € 50+ 97,060 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 48V | 833mA | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series | |||||
Each | 1+ 151,770 € 5+ 148,730 € 10+ 145,700 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 24V | 6.25A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ 151,770 € 5+ 148,730 € 10+ 145,700 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 12V | 12.5A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ 151,770 € 5+ 148,730 € 10+ 145,700 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 54V | 2.778A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ 103,260 € 5+ 101,190 € 10+ 99,130 € 50+ 97,060 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 12:1 | 40W | 1 Output | 5V | 8A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | RQB40W12 Series |