KM-ta

Half Brick, DIP Isolated Through Hole DC / DC Converters:

Leiti 12 toodet
Leidke poest Farnell Eesti suur valik Half Brick, DIP Isolated Through Hole DC / DC Converters. Meil on lai valik Isolated Through Hole DC / DC Converters, näiteks DIP, SIP, Half Brick & Quarter Brick Isolated Through Hole DC / DC Converters maailma tipptootjatelt, sealhulgas: Traco Power & Tdk-lambda
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
VõrdleHind tooteleKogus
4147651

RoHS

Each
1+
181,870 €
5+
177,240 €
10+
172,610 €
Min: 1 / Mitu: 1
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
24V
6.3A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
4147646

RoHS

Each
1+
193,260 €
5+
188,340 €
10+
183,410 €
Min: 1 / Mitu: 1
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
5V
30A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
4147648

RoHS

Each
1+
145,390 €
5+
141,680 €
10+
137,960 €
Min: 1 / Mitu: 1
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
4147652

RoHS

Each
1+
187,560 €
5+
182,780 €
10+
177,990 €
Min: 1 / Mitu: 1
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
48V
3.2A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
4147653

RoHS

Each
1+
178,420 €
5+
174,850 €
Min: 1 / Mitu: 1
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
5V
40A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
4147654

RoHS

Each
1+
223,440 €
5+
218,970 €
Min: 1 / Mitu: 1
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.8A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
4147647

RoHS

Each
1+
187,560 €
5+
182,780 €
10+
177,990 €
Min: 1 / Mitu: 1
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
12V
12.5A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
4147657

RoHS

Each
1+
223,440 €
5+
218,970 €
Min: 1 / Mitu: 1
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
48V
4.2A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
4349481

RoHS

Date/Lot Code

Each
1+
241,010 €
5+
236,190 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
Half Brick, DIP
12:1
200W
1 Output
12V
16.7A
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
PYH200 Series
4349482

RoHS

Date/Lot Code

Each
1+
234,250 €
5+
229,570 €
Min: 1 / Mitu: 1
ITE, Industrial & Railway
Half Brick, DIP
12:1
200W
1 Output
24V
8.4A
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
PYH200 Series
4147655

RoHS

Each
1+
223,440 €
5+
218,970 €
Min: 1 / Mitu: 1
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
15V
13.4A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
4147656

RoHS

Each
1+
219,040 €
5+
214,660 €
Min: 1 / Mitu: 1
ITE & Railway
Half Brick, DIP
12:1
200W
1 Output
24V
8.4A
3kV
72V
Fixed, Adjustable
57.9mm
13mm
61mm
14V
160V
TEP 200UIR Series
1–12 12-st üksusest
1 leheküljest (lehekülgedest)

juhtivat tootjat

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account