TRI 1 Series Isolated Through Hole DC / DC Converters:
Leiti 9 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,010 € 10+ 12,320 € 25+ 12,060 € 50+ 11,860 € 100+ 11,670 € | Min: 1 / Mitu: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 12V | Fixed | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | |||||
Each | 1+ 13,010 € 10+ 12,320 € 25+ 12,060 € 50+ 11,860 € 100+ 11,670 € | Min: 1 / Mitu: 1 | ITE | SIP | 1W | 1 Output | 12V | 84mA | Regulated | 3kV | 12V | Fixed | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | |||||
Each | 1+ 10,730 € 10+ 8,420 € 25+ 8,230 € | Min: 1 / Mitu: 1 | ITE | SIP | 1W | 1 Output | 15V | 68mA | Regulated | 3kV | 24V | Fixed | 12.5mm | 7.5mm | 22mm | 21.6V | 26.4V | TRI 1 Series | |||||
Each | 1+ 13,010 € 10+ 12,320 € 25+ 12,060 € 50+ 11,860 € 100+ 11,670 € | Min: 1 / Mitu: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | Fixed | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | |||||
Each | 1+ 13,010 € 10+ 12,320 € 25+ 12,060 € 50+ 11,860 € 100+ 11,670 € | Min: 1 / Mitu: 1 | ITE | SIP | 1W | 1 Output | 12V | 84mA | Regulated | 3kV | 5V | Fixed | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | |||||
Each | 1+ 12,570 € 10+ 9,860 € 25+ 9,650 € 50+ 9,490 € 100+ 9,360 € | Min: 1 / Mitu: 1 | ITE | SIP | 1W | 1 Output | 15V | 68mA | Regulated | 3kV | 5V | Fixed | 12.5mm | 7.5mm | 22mm | 4.5V | 5.5V | TRI 1 Series | |||||
Each | 1+ 12,620 € 10+ 9,900 € 25+ 9,680 € 50+ 9,530 € 100+ 9,390 € | Min: 1 / Mitu: 1 | ITE | SIP | 1W | 1 Output | 15V | 68mA | Regulated | 3kV | 12V | Fixed | 12.5mm | 7.5mm | 22mm | 10.8V | 13.2V | TRI 1 Series | |||||
Each | 1+ 13,010 € 10+ 12,320 € 25+ 12,060 € 50+ 11,860 € 100+ 11,670 € | Min: 1 / Mitu: 1 | ITE | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 24V | Fixed | 12.5mm | 7.5mm | 22mm | 21.6V | 26.4V | TRI 1 Series | |||||
Each | 1+ 13,010 € 10+ 12,320 € 25+ 12,060 € 50+ 11,860 € 100+ 11,670 € | Min: 1 / Mitu: 1 | ITE | SIP | 1W | 1 Output | 12V | 84mA | Regulated | 3kV | 24V | Fixed | 12.5mm | 7.5mm | 22mm | 21.6V | 26.4V | TRI 1 Series |