TMR 3WI Series Isolated Through Hole DC / DC Converters:
Leiti 20 toodetTMR 3WI Series Isolated Through Hole DC / DC Converters
The TMR 3WI series comes in a ultra-compact SIP plastic package with a small footprint occupying only 2.0 cm² (0.3 square inch) of board space. An excellent efficiency allows -40° to +85°C operation temperatures. Further features include remote On/Off control & continuous short circuit protection.
- Ultra wide 4:1 input range
- Highest power density in SIP package
- Small footprint: 21.8 x 9.2 mm
- I/O isolation 1600 VDC
- Temperature range ?40° to +85°C
- Excellent load and line regulation
- High efficiency up to 82%
- Short-circuit protection
- Remote On/Off control
- Applications: Battery-powered equipment and instrumentation
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,900 € 10+ 21,860 € 25+ 21,390 € 50+ 21,040 € 100+ 20,700 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 24,400 € 10+ 22,310 € 25+ 21,830 € 50+ 21,480 € 100+ 21,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 23,200 € 10+ 21,220 € 25+ 20,770 € 50+ 20,430 € 100+ 20,100 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 24,400 € 10+ 22,310 € 25+ 21,830 € 50+ 21,480 € 100+ 21,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | - | -12V | 125mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 23,200 € 10+ 21,220 € 25+ 20,770 € 50+ 20,430 € 100+ 20,100 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 24,400 € 10+ 22,310 € 25+ 21,830 € 50+ 21,480 € 100+ 21,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 24,400 € 10+ 22,310 € 25+ 21,830 € 50+ 21,480 € 100+ 21,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | - | -12V | 125mA | Regulated | 1.6kV | 12V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ 24,400 € 10+ 22,310 € 25+ 21,830 € 50+ 21,480 € 100+ 21,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ 24,490 € 10+ 22,390 € 25+ 21,910 € 50+ 21,560 € 100+ 21,210 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | - | -12V | 125mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ 23,200 € 10+ 21,220 € 25+ 20,770 € 50+ 20,430 € 100+ 20,100 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | Regulated | 1.6kV | 12V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ 23,200 € 10+ 21,220 € 25+ 20,770 € 50+ 20,430 € 100+ 20,100 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ 24,400 € 10+ 22,310 € 25+ 21,830 € 50+ 21,480 € 100+ 21,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -100mA | -15V | 100mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ 26,030 € 10+ 22,780 € 25+ 22,320 € 50+ 21,870 € 100+ 21,410 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | - | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ 23,280 € 10+ 21,300 € 25+ 20,850 € 50+ 20,510 € 100+ 20,170 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ 23,200 € 10+ 21,220 € 25+ 20,770 € 50+ 20,430 € 100+ 20,100 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 10+ 21,440 € | Min: 10 / Mitu: 10 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | Regulated | 1.6kV | 12V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ 23,200 € 10+ 21,220 € 25+ 20,770 € 50+ 20,430 € 100+ 20,100 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series | |||||
Each | 1+ 24,400 € 10+ 22,310 € 25+ 21,830 € 50+ 21,480 € 100+ 21,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | - | -15V | 100mA | Regulated | 1.6kV | 12V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 10+ 21,560 € | Min: 10 / Mitu: 10 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ 21,610 € 10+ 21,280 € 25+ 20,950 € 50+ 19,950 € 100+ 18,290 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 75V | TMR 3WI Series |