TMR 2WI Series Isolated Through Hole DC / DC Converters:
Leiti 11 toodetTMR 2WI Series Isolated Through Hole DC / DC Converters
The product comes in a SIP-9 package with a very small footprint occupying only 2.4 c m2 (0.36 square in.) on the PCB. An excellent efficiency allows an operating temperature range of -40°C to +85°C. Further features include remote On/Off control and over load protection. The very compact dimensions of these DC/DC converters make them use for many space critical applications.
- Ultra-wide 4:1 input range
- Input voltage ranges of 9-36 VDC or 18-75 VDC
- I/O isolation 1500 VDC
- High efficiency
- SIP-9 package
- Temperature range ?40 to +85°C
- Remote On/Off control
- Excellent load and line regulation
- Indefinite short-circuit protection
- Applications: Battery operated equipment,Instrumentation,Industrial electronics
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,740 € 10+ 16,300 € 25+ 15,950 € 50+ 15,690 € 100+ 15,440 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.25mm | 12.45mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ 19,500 € 10+ 17,910 € 25+ 17,530 € 50+ 17,240 € 100+ 16,960 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ 19,500 € 10+ 17,910 € 25+ 17,530 € 50+ 17,240 € 100+ 16,960 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ 17,740 € 10+ 16,300 € 25+ 15,950 € 50+ 15,690 € 100+ 15,440 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.3mm | 12.5mm | 26mm | 18V | 75V | TMR 2WI Series | |||||
Each | 1+ 17,740 € 10+ 16,300 € 25+ 15,950 € 50+ 15,690 € 100+ 15,440 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.25mm | 12.45mm | 25.95mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ 17,740 € 10+ 16,300 € 25+ 15,950 € 50+ 15,690 € 100+ 15,440 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | - | 9.25mm | 12.45mm | 25.95mm | 18V | 75V | TMR 2WI Series | |||||
Each | 1+ 19,500 € 10+ 17,910 € 25+ 17,530 € 50+ 17,240 € 100+ 16,960 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200A | Regulated | 1.5kV | 24V | Fixed | - | 9.25mm | 12.45mm | 25.95mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ 17,740 € 10+ 16,300 € 25+ 15,950 € 50+ 15,690 € 100+ 15,440 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.3mm | 12.5mm | 26mm | 18V | 75V | TMR 2WI Series | |||||
Each | 1+ 17,740 € 10+ 16,300 € 25+ 15,950 € 50+ 15,690 € 100+ 15,440 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ 17,810 € 10+ 16,360 € 25+ 16,010 € 50+ 15,750 € 100+ 15,490 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 9.25mm | 12.45mm | 25.95mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ 14,200 € 5+ 13,490 € 10+ 12,780 € 25+ 11,830 € | Min: 1 / Mitu: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.3mm | 12.5mm | 26mm | 18V | 75V | TMR 2WI Series |