TMR 1 Series Isolated Through Hole DC / DC Converters:
Leiti 21 toodetTMR 1 Series Isolated Through Hole DC / DC Converters
The TMR 1 series come in a compact SIP-6 package with small footprint. An excellent efficiency allows -40°C to +95°C operation temperature. Further features continuous short circuit protection. The compact dimensions and cost optimised design make this converters an ideal solution for applications in communication equipment, instrumentation and industrial electronics.
- Wide 2:1 input voltage range
- Compact SIP-6 package
- I/O isolation 1500 VDC
- Fully regulated outputs
- Temperature range ?40°C to +95°C
- Cost optimised design
- No minimum load required
- Continuous short circuit protection
- Soldering Profile: Wave Soldering 260°C / 10 s max
- 3-year product warranty
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,660 € 10+ 9,160 € 25+ 8,960 € 50+ 8,820 € 100+ 8,670 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ 10,320 € 10+ 8,640 € 25+ 8,460 € 50+ 8,320 € 100+ 8,190 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ 10,380 € 10+ 9,830 € 25+ 9,620 € 50+ 9,470 € 100+ 9,310 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ 9,380 € 10+ 8,890 € 25+ 8,700 € 50+ 8,560 € 100+ 8,420 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+ 9,660 € 10+ 9,160 € 25+ 8,960 € 50+ 8,820 € 100+ 8,670 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+ 9,380 € 10+ 8,890 € 25+ 8,700 € 50+ 8,560 € 100+ 8,420 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ 9,380 € 10+ 8,890 € 25+ 8,700 € 50+ 8,560 € 100+ 8,420 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 4.5V | 9V | TMR 1 Series | |||||
Each | 1+ 9,380 € 10+ 8,890 € 25+ 8,700 € 50+ 8,560 € 100+ 8,420 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ 9,380 € 10+ 8,890 € 25+ 8,700 € 50+ 8,560 € 100+ 8,420 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 18V | 36V | TMR 1 Series | |||||
Each | 1+ 10,380 € 10+ 9,830 € 25+ 9,620 € 50+ 9,470 € 100+ 9,310 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+ 10,380 € 10+ 9,830 € 25+ 9,620 € 50+ 9,470 € 100+ 9,310 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+ 9,380 € 10+ 8,890 € 25+ 8,700 € 50+ 8,560 € 100+ 8,420 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 36V | 75V | TMR 1 Series | |||||
Each | 1+ 9,380 € 10+ 8,890 € 25+ 8,700 € 50+ 8,560 € 100+ 8,420 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 4.5V | 9V | TMR 1 Series | |||||
Each | 1+ 9,380 € 10+ 8,890 € 25+ 8,700 € 50+ 8,560 € 100+ 8,420 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 36V | 75V | TMR 1 Series | |||||
Each | 1+ 9,420 € 10+ 8,920 € 25+ 8,730 € 50+ 8,590 € 100+ 8,450 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+ 9,380 € 10+ 8,890 € 25+ 8,700 € 50+ 8,560 € 100+ 8,420 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 4.5V | 9V | TMR 1 Series | |||||
Each | 1+ 9,380 € 10+ 8,890 € 25+ 8,700 € 50+ 8,560 € 100+ 8,420 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 9V | 18V | TMR 1 Series | |||||
Each | 1+ 8,960 € 10+ 8,130 € 25+ 7,950 € 50+ 7,820 € 100+ 7,700 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 24V | 42mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 36V | 75V | TMR 1 Series | |||||
Each | 1+ 10,380 € 10+ 9,830 € 25+ 9,620 € 50+ 9,470 € 100+ 9,310 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 36V | 75V | TMR 1 Series | |||||
Each | 1+ 10,250 € 10+ 9,530 € 25+ 9,210 € 50+ 9,050 € 100+ 8,900 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 36V | 75V | TMR 1 Series | |||||
Each | 1+ 9,380 € 10+ 8,890 € 25+ 8,700 € 50+ 8,560 € 100+ 8,420 € | Min: 1 / Mitu: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 7.62mm | 11mm | 17mm | 4.5V | 9V | TMR 1 Series |