TMH Series Isolated Through Hole DC / DC Converters:
Leiti 18 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,550 € 10+ 5,950 € 25+ 5,820 € 50+ 5,730 € 100+ 5,630 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ 6,650 € 10+ 6,240 € 25+ 6,110 € 50+ 6,010 € 100+ 5,910 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ 6,850 € 10+ 6,430 € 25+ 6,290 € 50+ 6,190 € 100+ 6,090 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ 6,650 € 10+ 6,240 € 25+ 6,110 € 50+ 6,010 € 100+ 5,910 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ 7,330 € 10+ 6,800 € 25+ 6,650 € 50+ 6,540 € 100+ 6,440 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ 6,650 € 10+ 6,240 € 25+ 6,110 € 50+ 6,010 € 100+ 5,910 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ 6,650 € 10+ 6,240 € 25+ 6,110 € 50+ 6,010 € 100+ 5,910 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ 7,300 € 10+ 6,770 € 25+ 6,620 € 50+ 6,520 € 100+ 6,410 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
Each | 1+ 7,330 € 10+ 5,780 € 25+ 5,650 € 50+ 5,560 € 100+ 5,470 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ 6,650 € 10+ 6,240 € 25+ 6,110 € 50+ 6,010 € 100+ 5,910 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
Each | 1+ 7,520 € 10+ 6,970 € 25+ 6,820 € 50+ 6,720 € 100+ 6,600 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ 6,650 € 10+ 6,240 € 25+ 6,110 € 50+ 6,010 € 100+ 5,910 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
Each | 1+ 7,520 € 10+ 5,920 € 25+ 5,800 € 50+ 5,710 € 100+ 5,610 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ 6,650 € 10+ 6,240 € 25+ 6,110 € 50+ 6,010 € 100+ 5,910 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ 7,300 € 10+ 6,770 € 25+ 6,620 € 50+ 6,520 € 100+ 6,410 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
Each | 1+ 7,300 € 10+ 6,770 € 25+ 6,620 € 50+ 6,520 € 100+ 6,410 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ 6,650 € 10+ 6,240 € 25+ 6,110 € 50+ 6,010 € 100+ 5,910 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
Each | 1+ 7,300 € 10+ 6,770 € 25+ 6,620 € 50+ 6,520 € 100+ 6,410 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series |