TMA Series Isolated Through Hole DC / DC Converters:
Leiti 24 toodetTMA Series Isolated Through Hole DC / DC Converters
The TMA series are miniature, isolated 1 W DC/DC-converters in a Single-in-Line package (SIP). Requiring only 1.2 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD technology makes it possible to offer a product with high performance at low cost.
- Industry standard pinout
- Non-regulated output
- Single and dual output models
- I/O isolation voltage 1000VDC
- Operating temperature range ?40 °C to +85 °C
- High efficiency
- Safety Standards: Designed for EN 62368-1 (no certification)
- Cooling System: Natural convection
- Reliability: 2'000'000 h (MIL-HDBK-217F, ground benign)
- Applications: Distributed power architectures, Workstations, Computer & Communications equipment
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,770 € 10+ 4,510 € 25+ 4,420 € 50+ 4,000 € 100+ 3,940 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ 5,730 € 10+ 5,420 € 25+ 5,300 € 50+ 5,220 € 100+ 5,130 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ 4,110 € 10+ 3,510 € 25+ 3,440 € 50+ 3,380 € 100+ 3,330 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ 5,150 € 10+ 4,880 € 25+ 4,770 € 50+ 4,700 € 100+ 4,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ 5,710 € 10+ 5,400 € 25+ 5,280 € 50+ 5,200 € 100+ 5,110 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ 5,150 € 10+ 4,880 € 25+ 4,770 € 50+ 4,700 € 100+ 4,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ 4,750 € 10+ 4,500 € 25+ 4,400 € 50+ 4,330 € 100+ 4,260 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ 5,710 € 10+ 5,400 € 25+ 5,280 € 50+ 5,200 € 100+ 5,110 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ 5,150 € 10+ 4,880 € 25+ 4,770 € 50+ 4,700 € 100+ 4,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ 4,890 € 10+ 4,640 € 25+ 4,530 € 50+ 4,460 € 100+ 4,390 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ 5,300 € 10+ 5,030 € 25+ 4,910 € 50+ 4,840 € 100+ 4,760 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ 5,150 € 10+ 4,880 € 25+ 4,770 € 50+ 4,700 € 100+ 4,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ 5,540 € 10+ 5,240 € 25+ 5,130 € 50+ 5,050 € 100+ 4,960 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ 4,750 € 10+ 4,500 € 25+ 4,400 € 50+ 4,330 € 100+ 4,260 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ 4,750 € 10+ 4,500 € 25+ 4,400 € 50+ 4,330 € 100+ 4,260 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ 5,540 € 10+ 5,240 € 25+ 5,130 € 50+ 5,050 € 100+ 4,960 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ 4,750 € 10+ 4,500 € 25+ 4,400 € 50+ 4,330 € 100+ 4,260 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 7.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ 4,750 € 10+ 4,500 € 25+ 4,400 € 50+ 4,330 € 100+ 4,260 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ 4,750 € 10+ 4,500 € 25+ 4,400 € 50+ 4,330 € 100+ 4,260 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ 5,540 € 10+ 5,240 € 25+ 5,130 € 50+ 5,050 € 100+ 4,960 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ 5,150 € 10+ 4,880 € 25+ 4,770 € 50+ 4,700 € 100+ 4,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ 5,150 € 10+ 4,880 € 25+ 4,770 € 50+ 4,700 € 100+ 4,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ 5,150 € 10+ 4,880 € 25+ 4,770 € 50+ 4,700 € 100+ 4,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ 5,150 € 10+ 4,880 € 25+ 4,770 € 50+ 4,700 € 100+ 4,620 € | Min: 1 / Mitu: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series |