THN 15 Series Isolated Through Hole DC / DC Converters:
Leiti 24 toodetTHN 15 Series Isolated Through Hole DC / DC Converters
The THN 15 series is the latest generation of high performance converter setting new standards concerning power density. All models have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit design provides high efficiency up to 88% which allows an operating temperature range of -40°C to +85°C (with derating).
- Wide 2:1 input ranges: 9-18, 18-36 or 36-75 VDC
- Smallest encapsulated 15 W Converter! Ultra compact size: 1.0" x 1.0" x 0.4"
- Very high efficiency up to 88%
- Shielded metal case with isolated baseplate
- Output voltage Trim
- Operating temp. range: ?40°C to +85°C
- Remote On/Off control
- I/O isolation voltage 1600 VDC
- Industry standard pinout
- Applications: Communications, mobile equipments, instrumentation and industrial systems
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 37,060 € 10+ 34,050 € 25+ 33,320 € 50+ 32,780 € 100+ 32,240 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ 40,540 € 10+ 38,400 € 25+ 37,570 € 50+ 36,960 € 100+ 36,360 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ 37,710 € 10+ 30,610 € 25+ 29,960 € 50+ 29,470 € 100+ 28,990 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 1+ 36,920 € 10+ 34,970 € 25+ 34,220 € 50+ 33,660 € 100+ 33,120 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ 41,740 € 10+ 39,540 € 25+ 38,700 € 50+ 38,070 € 100+ 37,450 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 1+ 36,920 € 10+ 34,970 € 25+ 34,220 € 50+ 33,660 € 100+ 33,120 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ 38,030 € 10+ 36,020 € 25+ 35,250 € 50+ 34,670 € 100+ 34,110 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 1+ 37,060 € 10+ 35,100 € 25+ 34,350 € 50+ 33,790 € 100+ 33,240 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ 38,030 € 10+ 36,020 € 25+ 35,250 € 50+ 34,670 € 100+ 34,110 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 1+ 41,740 € 10+ 39,540 € 25+ 38,700 € 50+ 38,070 € 100+ 37,450 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 10+ 40,110 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.6kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 10+ 40,110 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | 1.6kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 10+ 39,860 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 10+ 36,580 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 10+ 36,350 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 10+ 40,110 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 10+ 32,370 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.3A | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 10+ 31,830 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 1+ 40,540 € 10+ 38,400 € 25+ 37,570 € 50+ 36,960 € 100+ 36,360 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 10+ 35,530 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.6kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 10+ 36,580 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.6kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 10+ 39,860 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 10+ 38,960 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 10+ 36,580 € | Min: 10 / Mitu: 10 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.6kV | 12V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series |