THL 30WI Series Isolated Through Hole DC / DC Converters:
Leiti 14 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 47,450 € 10+ 43,490 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 44,790 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 53,160 € 10+ 45,320 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 52,480 € 10+ 49,710 € 25+ 48,640 € 50+ 47,850 € 100+ 47,070 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ 46,110 € 10+ 43,680 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 53,440 € 10+ 50,610 € 25+ 49,530 € 50+ 48,720 € 100+ 47,930 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 51,870 € 10+ 49,130 € 25+ 48,080 € 50+ 47,290 € 100+ 46,520 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ 51,870 € 10+ 49,130 € 25+ 48,080 € 50+ 47,290 € 100+ 46,520 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ 53,440 € 10+ 50,610 € 25+ 49,530 € 50+ 48,720 € 100+ 47,930 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 51,870 € 10+ 49,130 € 25+ 48,080 € 50+ 47,290 € 100+ 46,520 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ 53,440 € 10+ 50,610 € 25+ 49,530 € 50+ 48,720 € 100+ 47,930 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 51,720 € 10+ 48,980 € 25+ 47,930 € 50+ 47,150 € 100+ 46,380 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ 52,480 € 10+ 49,710 € 25+ 48,640 € 50+ 47,850 € 100+ 47,070 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series | |||||
Each | 1+ 51,500 € 10+ 50,700 € 25+ 49,090 € 50+ 46,680 € 100+ 43,460 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 30WI Series |