TEN 8WI Series Isolated Through Hole DC / DC Converters:
Leiti 21 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,800 € 10+ 33,910 € 25+ 33,180 € 50+ 32,640 € 100+ 32,110 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ 33,300 € 10+ 28,090 € 25+ 27,490 € 50+ 27,040 € 100+ 26,600 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ 38,250 € 10+ 36,230 € 25+ 35,460 € 50+ 34,880 € 100+ 34,310 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ 38,250 € 10+ 36,230 € 25+ 35,460 € 50+ 34,880 € 100+ 34,310 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ 34,760 € 10+ 32,920 € 25+ 32,210 € 50+ 31,690 € 100+ 31,170 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ 34,760 € 10+ 32,920 € 25+ 32,210 € 50+ 31,690 € 100+ 31,170 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ 36,100 € 10+ 34,190 € 25+ 33,460 € 50+ 32,920 € 100+ 32,380 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ 43,710 € 10+ 39,340 € 25+ 38,500 € 50+ 37,870 € 100+ 37,250 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 12V | 666mA | - | - | 1.5kV | 110V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ 34,760 € 10+ 32,920 € 25+ 32,210 € 50+ 31,690 € 100+ 31,170 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ 38,400 € 10+ 36,370 € 25+ 35,590 € 50+ 35,010 € 100+ 34,440 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 48V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ 38,250 € 10+ 36,230 € 25+ 35,460 € 50+ 34,880 € 100+ 34,310 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ 38,250 € 10+ 36,230 € 25+ 35,460 € 50+ 34,880 € 100+ 34,310 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 48V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ 48,150 € 10+ 43,290 € 25+ 42,370 € 50+ 41,680 € 100+ 41,000 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | 1.5kV | 110V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ 48,240 € 10+ 36,840 € 25+ 36,050 € 50+ 35,460 € 100+ 34,890 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | 1.5kV | 110V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ 34,760 € 10+ 32,920 € 25+ 32,210 € 50+ 31,690 € 100+ 31,170 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ 43,710 € 10+ 39,340 € 25+ 38,500 € 50+ 37,870 € 100+ 37,250 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 15V | 533mA | - | - | 1.5kV | 110V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ 38,250 € 10+ 36,230 € 25+ 35,460 € 50+ 34,880 € 100+ 34,310 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 48V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ 48,150 € 10+ 43,290 € 25+ 42,370 € 50+ 41,680 € 100+ 41,000 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 15V | 267mA | -15V | 267mA | 1.5kV | 110V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ 34,760 € 10+ 32,920 € 25+ 32,210 € 50+ 31,690 € 100+ 31,170 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ 22,030 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | 1.5kV | 110V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ 35,6184 € 5+ 33,8336 € 10+ 32,0585 € 25+ 30,2737 € 50+ 28,500 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 5V | 800mA | -5V | 800mA | 1.5kV | 110V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series |