TEN 6WIN Series Isolated Through Hole DC / DC Converters:
Leiti 11 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,640 € 10+ 20,500 € 25+ 20,050 € 50+ 19,730 € 100+ 19,410 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ 22,920 € 10+ 21,710 € 25+ 21,240 € 50+ 20,900 € 100+ 20,560 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ 21,010 € 10+ 19,900 € 25+ 19,470 € 50+ 19,160 € 100+ 18,840 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ 21,010 € 10+ 19,900 € 25+ 19,470 € 50+ 19,160 € 100+ 18,840 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ 21,010 € 10+ 19,900 € 25+ 19,470 € 50+ 19,160 € 100+ 18,840 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 6WIN Series | |||||
Each | 1+ 21,010 € 10+ 19,900 € 25+ 19,470 € 50+ 19,160 € 100+ 18,840 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ 21,010 € 10+ 19,900 € 25+ 19,470 € 50+ 19,160 € 100+ 18,840 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 6WIN Series | |||||
Each | 1+ 22,920 € 10+ 21,710 € 25+ 21,240 € 50+ 20,900 € 100+ 20,560 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ 22,920 € 10+ 21,710 € 25+ 21,240 € 50+ 20,900 € 100+ 20,560 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ 21,310 € 10+ 19,590 € 25+ 18,940 € 50+ 18,470 € 100+ 18,010 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ 20,060 € 10+ 19,710 € 25+ 19,400 € 50+ 18,480 € 100+ 16,940 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 6WIN Series |