TEN 15WI Series Isolated Through Hole DC / DC Converters:
Leiti 10 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 63,490 € 10+ 54,560 € 25+ 53,390 € 50+ 52,520 € 100+ 51,660 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
Each | 1+ 59,330 € 10+ 51,080 € 25+ 49,980 € 50+ 49,170 € 100+ 48,360 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.95A | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
Each | 1+ 59,330 € 10+ 51,080 € 25+ 49,980 € 50+ 49,170 € 100+ 48,360 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
Each | 1+ 63,490 € 10+ 43,650 € 25+ 42,840 € 50+ 41,980 € 100+ 41,130 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
Each | 1+ 59,330 € 10+ 51,080 € 25+ 49,980 € 50+ 49,170 € 100+ 48,360 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 15WI Series | |||||
Each | 1+ 62,950 € 10+ 55,080 € 25+ 53,980 € 50+ 52,880 € 100+ 51,780 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 15WI Series | |||||
Each | 1+ 62,950 € 10+ 55,080 € 25+ 53,980 € 50+ 52,880 € 100+ 51,780 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 15WI Series | |||||
Each | 1+ 65,490 € 10+ 57,300 € 25+ 56,150 € 50+ 55,010 € 100+ 53,860 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
Each | 1+ 59,330 € 10+ 51,080 € 25+ 49,980 € 50+ 49,170 € 100+ 48,360 € | Min: 1 / Mitu: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.95A | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 15WI Series | |||||
Each | 10+ 56,980 € | Min: 10 / Mitu: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 15WI Series |