TEL 3 Series Isolated Through Hole DC / DC Converters:
Leiti 20 toodetTEL 3 Series Isolated Through Hole DC / DC Converters
The TEL 3 series is a range of isolated 3 Watt converters in DIL-24 package offering wide 2:1and 3:1 input voltage ranges. Further features are high efficiency which allows operation temperature up to +71°C at full load and low output noise. This product series provides an economical solution for many cost critical applications in industrial and consumer electronics.
- Wide 2:1 and 3:1 input range
- DIL-24 plastic package
- Indefinite short-circuit protection
- I/O isolation 1500 VDC
- Operating temperature range ?40°C to +85°C
- High efficiency up to 81%
- Available with industry standard Pinout (NP)
- 3-year product warranty
- Applications: Industrial electronics & Consumer electronics
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,180 € 10+ 14,960 € 25+ 14,640 € 50+ 14,400 € 100+ 14,160 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ 15,130 € 10+ 14,000 € 25+ 13,700 € 50+ 13,470 € 100+ 13,260 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ 16,180 € 10+ 14,960 € 25+ 14,640 € 50+ 14,400 € 100+ 14,160 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ 14,690 € 10+ 13,590 € 25+ 13,300 € 50+ 13,080 € 100+ 12,870 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 4.5V | 9V | TEL 3 Series | |||||
Each | 1+ 14,690 € 10+ 13,590 € 25+ 13,300 € 50+ 13,080 € 100+ 12,870 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ 15,710 € 10+ 14,520 € 25+ 14,210 € 50+ 13,980 € 100+ 13,750 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 4.5V | 9V | TEL 3 Series | |||||
Each | 1+ 15,710 € 10+ 14,520 € 25+ 14,210 € 50+ 13,980 € 100+ 13,750 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 9V | 18V | TEL 3 Series | |||||
Each | 1+ 14,690 € 10+ 13,590 € 25+ 13,300 € 50+ 13,080 € 100+ 12,870 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 9V | 18V | TEL 3 Series | |||||
Each | 1+ 15,710 € 10+ 14,520 € 25+ 14,210 € 50+ 13,980 € 100+ 13,750 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 4.5V | 9V | TEL 3 Series | |||||
Each | 1+ 24,030 € 10+ 18,620 € 25+ 18,220 € 50+ 17,930 € 100+ 17,630 € | Min: 1 / Mitu: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 20V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ 14,690 € 10+ 13,590 € 25+ 13,300 € 50+ 13,080 € 100+ 12,870 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 36V | 75V | TEL 3 Series | |||||
Each | 1+ 24,580 € 10+ 22,500 € 25+ 22,020 € 50+ 21,660 € 100+ 21,310 € | Min: 1 / Mitu: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 20V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ 14,690 € 10+ 13,590 € 25+ 13,300 € 50+ 13,080 € 100+ 12,870 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 36V | 75V | TEL 3 Series | |||||
Each | 1+ 15,710 € 10+ 14,520 € 25+ 14,210 € 50+ 13,980 € 100+ 13,750 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 9V | 18V | TEL 3 Series | |||||
Each | 1+ 14,690 € 10+ 13,590 € 25+ 13,300 € 50+ 13,080 € 100+ 12,870 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 9V | 18V | TEL 3 Series | |||||
Each | 1+ 15,710 € 10+ 14,520 € 25+ 14,210 € 50+ 13,980 € 100+ 13,750 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 36V | 75V | TEL 3 Series | |||||
Each | 1+ 15,710 € 10+ 14,520 € 25+ 14,210 € 50+ 13,980 € 100+ 13,750 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 36V | 75V | TEL 3 Series | |||||
Each | 1+ 23,940 € 10+ 21,830 € 25+ 21,360 € 50+ 21,010 € 100+ 20,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 20V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ 24,690 € 10+ 22,890 € 25+ 22,530 € 50+ 21,460 € 100+ 19,670 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 20V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 10V | 30V | TEL 3 Series | |||||
Each | 1+ 15,660 € 10+ 13,700 € 25+ 13,490 € 50+ 13,070 € 100+ 11,800 € Veel hinnateavet ... | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 4.5V | 9V | TEL 3 Series |