TEL 2 Series Isolated Through Hole DC / DC Converters:
Leiti 20 toodetTEL 2 Series Isolated Through Hole DC / DC Converters
The TEL-2 series, comprising 28 models, is a range of isolated 2W converters in a low profile DIP-16 package. Requiring only 3.25 cm2 of space on the PCB they provide a complete DC/DC converter without need of any external components. Wide input range & tightly regulated output voltage qualifies these converters for many cost critical applications in industrial & consumer electronics.
- Wide 2:1 input range
- Ultracompact DIP-16 plastic package
- Regulated output
- I/O isolation 1500V
- Input filter meets EN55032, class A without ext. components
- Operating temperature range ?40°C to +80°C
- Low ripple and noise
- Indefinite shortcircuit protection
- Lead free design, RoHS compliant
- Applications: Industrial and consumer electronics
Kuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,330 € 10+ 12,300 € 25+ 12,030 € 50+ 11,830 € 100+ 11,640 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ 12,940 € 10+ 11,940 € 25+ 11,680 € 50+ 11,490 € 100+ 11,300 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ 13,590 € 10+ 12,610 € 25+ 12,340 € 50+ 12,140 € 100+ 11,940 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ 13,590 € 10+ 12,610 € 25+ 12,340 € 50+ 12,140 € 100+ 11,940 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ 12,940 € 10+ 11,940 € 25+ 11,680 € 50+ 11,490 € 100+ 11,300 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ 13,590 € 10+ 12,610 € 25+ 12,340 € 50+ 12,140 € 100+ 11,940 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ 14,820 € 10+ 12,970 € 25+ 12,710 € 50+ 12,450 € 100+ 12,190 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ 13,590 € 10+ 12,610 € 25+ 12,340 € 50+ 12,140 € 100+ 11,940 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ 13,590 € 10+ 12,610 € 25+ 12,340 € 50+ 12,140 € 100+ 11,940 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ 16,470 € 10+ 15,600 € 25+ 15,270 € 50+ 15,020 € 100+ 14,780 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ 16,080 € 10+ 14,790 € 25+ 14,470 € 50+ 14,240 € 100+ 14,010 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ 15,340 € 10+ 14,150 € 25+ 13,850 € 50+ 13,620 € 100+ 13,400 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ 12,940 € 10+ 11,940 € 25+ 11,680 € 50+ 11,490 € 100+ 11,300 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ 12,940 € 10+ 11,940 € 25+ 11,680 € 50+ 11,490 € 100+ 11,300 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ 13,590 € 10+ 11,890 € 25+ 11,640 € 50+ 11,450 € 100+ 11,260 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ 14,820 € 10+ 12,970 € 25+ 12,710 € 50+ 12,450 € 100+ 12,190 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 65mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ 14,220 € 5+ 13,070 € 10+ 11,910 € 25+ 11,730 € 50+ 11,540 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ 14,110 € 5+ 13,410 € 10+ 12,710 € 25+ 12,000 € 50+ 11,760 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ 17,900 € 5+ 17,360 € 10+ 16,840 € 25+ 16,340 € 100+ 15,850 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 85mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ 16,630 € 5+ 15,790 € 10+ 14,960 € 25+ 13,300 € 100+ 13,030 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series |