TEL 15N Series Isolated Through Hole DC / DC Converters:
Leiti 18 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 26,320 € 10+ 24,930 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ 30,850 € 10+ 29,220 € 25+ 28,590 € 50+ 28,130 € 100+ 27,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ 30,850 € 10+ 29,220 € 25+ 28,590 € 50+ 28,130 € 100+ 27,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ 30,850 € 10+ 29,220 € 25+ 28,590 € 50+ 28,130 € 100+ 27,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ 32,190 € 10+ 30,490 € 25+ 29,830 € 50+ 29,350 € 100+ 28,870 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ 30,850 € 10+ 29,220 € 25+ 28,590 € 50+ 28,130 € 100+ 27,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ 30,850 € 10+ 29,220 € 25+ 28,590 € 50+ 28,130 € 100+ 27,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ 31,790 € 10+ 29,660 € 25+ 29,020 € 50+ 28,550 € 100+ 28,080 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ 30,850 € 10+ 29,220 € 25+ 28,590 € 50+ 28,130 € 100+ 27,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ 30,970 € 10+ 26,400 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ 32,190 € 10+ 30,490 € 25+ 29,830 € 50+ 29,350 € 100+ 28,870 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ 32,190 € 10+ 30,490 € 25+ 29,830 € 50+ 29,350 € 100+ 28,870 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ 30,850 € 10+ 29,220 € 25+ 28,590 € 50+ 28,130 € 100+ 27,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ 32,190 € 10+ 30,490 € 25+ 29,830 € 50+ 29,350 € 100+ 28,870 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ 30,970 € 10+ 29,330 € 25+ 28,700 € 50+ 28,230 € 100+ 27,770 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ 32,190 € 10+ 30,490 € 25+ 29,830 € 50+ 29,350 € 100+ 28,870 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ 30,850 € 10+ 29,220 € 25+ 28,590 € 50+ 28,130 € 100+ 27,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ 30,850 € 10+ 29,220 € 25+ 28,590 € 50+ 28,130 € 100+ 27,670 € | Min: 1 / Mitu: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series |