PYQ50 Series Isolated Through Hole DC / DC Converters:
Leiti 3 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 134,640 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 12:1 | 50W | 1 Output | 24V | 2.1A | 3kV | 72V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14VDC | 160VDC | PYQ50 Series | |||||
Each | 1+ 137,450 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 12:1 | 50W | 1 Output | 12V | 4.2A | 3kV | 72V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14VDC | 160VDC | PYQ50 Series | |||||
Each | 1+ 107,710 € | Min: 1 / Mitu: 1 | ITE, Industrial & Railway | Quarter Brick, DIP | 12:1 | 30W | 1 Output | 5V | 6A | 3kV | 72V | Fixed | 36.8mm | 12.7mm | 57.9mm | 14VDC | 160VDC | PYQ50 Series |