PXG-M Series Isolated Through Hole DC / DC Converters:
Leiti 20 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 64,290 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 62,860 € 5+ 61,600 € 10+ 61,530 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 72,900 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ 70,540 € 5+ 69,130 € 10+ 67,980 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ 70,540 € 5+ 69,130 € 10+ 67,980 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 24V | 833mA | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 62,860 € 5+ 61,600 € 10+ 61,530 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ 73,610 € 5+ 72,140 € 10+ 70,670 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ 60,750 € 5+ 59,540 € 10+ 58,670 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 72,890 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 15V | 677mA | -15V | -677mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 63,470 € 5+ 62,200 € 10+ 61,280 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 60,750 € 5+ 59,540 € 10+ 58,670 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 63,470 € 5+ 62,200 € 10+ 60,930 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ 70,540 € 5+ 69,130 € 10+ 67,980 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ 60,750 € 5+ 59,540 € 10+ 58,670 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 24V | 625mA | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ 62,860 € 5+ 61,600 € 10+ 61,530 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ 73,610 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 70,540 € 5+ 69,130 € 10+ 67,980 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 72,900 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series | |||||
Each | 1+ 88,290 € 5+ 77,250 € 10+ 64,010 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | -625mA | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | PXG-M Series | |||||
Each | 1+ 60,750 € 5+ 59,540 € 10+ 58,670 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | PXG-M Series |