PXD-M Series Isolated Through Hole DC / DC Converters:
Leiti 13 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 91,260 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | |||||
Each | 1+ 95,000 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | |||||
TDK-LAMBDA | Each | 1+ 106,080 € 50+ 103,940 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | ||||
Each | 1+ 95,000 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | PXD-M Series | |||||
Each | 1+ 90,910 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | PXD-M Series | |||||
Each | 1+ 90,910 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | PXD-M Series | |||||
Each | 1+ 93,270 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | PXD-M Series | |||||
Each | 1+ 93,270 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | PXD-M Series | |||||
Each | 1+ 93,270 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | |||||
Each | 1+ 90,910 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | |||||
Each | 1+ 93,270 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | |||||
TDK-LAMBDA | Each | 1+ 108,730 € 50+ 106,430 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series | ||||
TDK-LAMBDA | Each | 1+ 101,960 € 50+ 99,910 € | Min: 1 / Mitu: 1 | ITE & Medical | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 5kV | 24V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD-M Series |