PRQ200W Series Isolated Through Hole DC / DC Converters:
Leiti 7 toodetKuva
Ostja
Insener
Tootja
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Pakendid
Rakendatud filter (filtrid)
1 Valitud filter (filtrid)
Võrdle | Hind tootele | Kogus | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 131,940 € | Min: 1 / Mitu: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 24V | 8.4A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 120,040 € | Min: 1 / Mitu: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 15V | 13.3A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 141,220 € | Min: 1 / Mitu: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 12V | 16.7A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 141,220 € | Min: 1 / Mitu: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 121,810 € | Min: 1 / Mitu: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 24V | 8.4A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 27.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 151,090 € | Min: 1 / Mitu: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 27.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 151,090 € | Min: 1 / Mitu: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 12V | 16.7A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | 27.7mm | 61.8mm | 18V | 75V | PRQ200W Series |